| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74VHCT08ADR2G | onsemi | $0.1229 | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs MC74VHCT08ADR2G |
| MC74ACT08DG | onsemi | $0.3014 | AND Gate | CD74ACT08ME4 vs MC74ACT08DG |
| CD74ACT08M96 | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs CD74ACT08M96 |
| SN74ACT08DRE4 | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs SN74ACT08DRE4 |
| 74VHCT08AM | STMicroelectronics | Check for Price | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs 74VHCT08AM |
| 74VHCT08AM | onsemi | Check for Price | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs 74VHCT08AM |
| SN74AHCT08DG4 | Texas Instruments | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs SN74AHCT08DG4 |
| CD74ACT08M | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs CD74ACT08M |
| 74VHCT08MX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs 74VHCT08MX |
| 74VHCT08AM_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08ME4 vs 74VHCT08AM_NL |
Part Details for CD74ACT08ME4 by Texas Instruments
Results Overview of CD74ACT08ME4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT08ME4 Information
CD74ACT08ME4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT08ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74ACT08ME4-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 850 Container: Tube |
0 Tube |
|
$0.4444 | Buy Now |
|
|
Vyrian | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 6459 |
|
RFQ |
US Tariff Estimator: CD74ACT08ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT08ME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT08ME4 Part Data Attributes
|
|
CD74ACT08ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT08ME4
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.7 Ns | |
| Propagation Delay (tpd) | 12.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.91 Mm |
Alternate Parts for CD74ACT08ME4
This table gives cross-reference parts and alternative options found for CD74ACT08ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT08ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT08ME4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT08ME4 is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the CD74ACT08ME4 should be powered with a stable voltage supply between 4.5V and 5.5V, with a maximum current draw of 20mA per gate.
-
The propagation delay of the CD74ACT08ME4 is typically around 10-15ns, but it can vary depending on the specific operating conditions and load capacitance.
-
Yes, the CD74ACT08ME4 can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the device may not operate at its maximum frequency.
-
The CD74ACT08ME4 is a low-power device, but it can still generate heat. To handle the heat, ensure good airflow around the device, and consider using a heat sink if the device is operating at high frequencies or with high current loads.