| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT08M | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs CD74ACT08M |
| SN74ACT08DRE4 | Texas Instruments | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs SN74ACT08DRE4 |
| CD74ACT08M96 | Intersil Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs CD74ACT08M96 |
| 74VHCT08AMX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs 74VHCT08AMX |
| 74ACT08SCX | onsemi | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs 74ACT08SCX |
| 74VHCT08D-Q100 | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs 74VHCT08D-Q100 |
| 74VHCT08D-Q100 | NXP Semiconductors | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs 74VHCT08D-Q100 |
| 74VHCT08AM_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs 74VHCT08AM_NL |
| 74AHCT08D | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs 74AHCT08D |
| 74ACT08SC | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT08MG4 vs 74ACT08SC |
Part Details for CD74ACT08MG4 by Texas Instruments
Results Overview of CD74ACT08MG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT08MG4 Information
CD74ACT08MG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT08MG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74ACT08MG4-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-SOIC Min Qty: 850 Container: Tube |
0 Tube |
|
$0.4444 | Buy Now |
|
|
Quest Components | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 45 |
|
$0.5000 / $0.7500 | Buy Now |
|
|
Vyrian | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 3072 |
|
RFQ |
US Tariff Estimator: CD74ACT08MG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT08MG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT08MG4 Part Data Attributes
|
|
CD74ACT08MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT08MG4
Texas Instruments
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 12.9 Ns | |
| Propagation Delay (tpd) | 12.9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT08MG4
This table gives cross-reference parts and alternative options found for CD74ACT08MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT08MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.