| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT109DCR1 | Motorola Semiconductor Products | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74ACT109M vs MC74ACT109DCR1 |
| CD74ACT109MG4 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74ACT109M vs CD74ACT109MG4 |
| CD74ACT109M96 | Intersil Corporation | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74ACT109M vs CD74ACT109M96 |
| 74ACT109SCX | Fairchild Semiconductor Corporation | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDSO16 | CD74ACT109M vs 74ACT109SCX |
| 74ACT109SC | National Semiconductor Corporation | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDSO16 | CD74ACT109M vs 74ACT109SC |
| TC74ACT109FN | Toshiba America Electronic Components | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74ACT109M vs TC74ACT109FN |
| CD74ACT109M96E4 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74ACT109M vs CD74ACT109M96E4 |
| CD74ACT109M | Ge Solid State | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74ACT109M vs CD74ACT109M |
| CD74ACT109M96G4 | Texas Instruments | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | CD74ACT109M vs CD74ACT109M96G4 |
| 74ACT109SC | Fairchild Semiconductor Corporation | Check for Price | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDSO16 | CD74ACT109M vs 74ACT109SC |
Part Details for CD74ACT109M by Texas Instruments
Results Overview of CD74ACT109M by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT109M Information
CD74ACT109M by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT109M | Texas Instruments | Dual Positive-Edge Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 | |
| CD74ACT109M96 | Texas Instruments | Dual Positive-Edge Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 | |
| CD74ACT109ME4 | Texas Instruments | Dual Positive-Edge Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 |
Price & Stock for CD74ACT109M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4254-5-ND
|
DigiKey | IC FF JK-TYPE 2-ELE 1-BIT Min Qty: 1 Container: Tube |
450 Tube |
|
$0.5722 / $1.0700 | Buy Now |
|
DISTI #
85976882
|
Verical | Flip Flop JK# -Type Pos-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 284 Package Multiple: 1 | Americas - 740 |
|
$0.8215 / $1.3250 | Buy Now |
|
DISTI #
85972232
|
Verical | Flip Flop JK# -Type Pos-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 1401 | Americas - 403 |
|
$0.8215 / $1.3250 | Buy Now |
|
DISTI #
91450602
|
Verical | Flip Flop JK# -Type Pos-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 284 Package Multiple: 1 Date Code: 1001 | Americas - 358 |
|
$0.8215 / $1.3250 | Buy Now |
|
DISTI #
V99:2348_07241801
|
Arrow Electronics | Flip Flop JK# -Type Pos-Edge Push-Pull 2-Element 16-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1931 | Americas - 1 |
|
$0.4204 | Buy Now |
|
|
Bristol Electronics | Flip Flop JK# -Type Pos-Edge Push-Pull 2-Element 16-Pin SOIC Tube | 100 |
|
RFQ | |
|
|
Quest Components | J-K FLIP-FLOP, 2-FUNC, POSITIVE EDGE TRIGGERED, CMOS, PDSO16 | 75 |
|
$0.6075 / $1.0125 | Buy Now |
|
|
Rochester Electronics | J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2771 |
|
$0.6572 / $1.0600 | Buy Now |
|
DISTI #
V99:2348_07241801
|
Arrow Electronics | Flip Flop JK# -Type Pos-Edge Push-Pull 2-Element 16-Pin SOIC Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1931 | Americas - 1 |
|
$0.4204 | Buy Now |
|
DISTI #
85976882
|
Verical | Flip Flop JK# -Type Pos-Edge Push-Pull 2-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 284 Package Multiple: 1 | Americas - 740 |
|
$0.8215 / $1.3250 | Buy Now |
US Tariff Estimator: CD74ACT109M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT109M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT109M Part Data Attributes
|
|
CD74ACT109M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT109M
Texas Instruments
J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | J-Kbar Flip-Flop | |
| Max Frequency@Nom-Sup | 100000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.1 Ns | |
| Propagation Delay (tpd) | 10.3 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for CD74ACT109M
This table gives cross-reference parts and alternative options found for CD74ACT109M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT109M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT109M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT109M is 4.5V to 5.5V, although it can operate as low as 3.5V with reduced performance.
-
The output enable (OE) pin should be connected to a logic signal that is low (0V) when the outputs are desired to be enabled, and high (VCC) when the outputs are desired to be disabled (high-impedance state).
-
The maximum clock frequency that the CD74ACT109M can handle is 100 MHz, although this may vary depending on the specific application and operating conditions.
-
It is recommended to use a 0.1uF ceramic capacitor between the VCC pin and GND pin, and to ensure that the power supply is stable and well-regulated to prevent noise and oscillations.
-
Yes, the CD74ACT109M can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the device may not be as fast or have as much drive capability.