| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT10B | STMicroelectronics | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14 | CD74ACT10E vs 74ACT10B |
| 5962-9218201MCX | Teledyne HiRel | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | CD74ACT10E vs 5962-9218201MCX |
| 5962-9218201MCA | QP Semiconductor | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | CD74ACT10E vs 5962-9218201MCA |
| CD74ACT10EE4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 1-Func, 3-Input, CMOS, PDIP14 | CD74ACT10E vs CD74ACT10EE4 |
| 5962-9218201MCA | Teledyne HiRel | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | CD74ACT10E vs 5962-9218201MCA |
| 54ACTQ10DMQB | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | CD74ACT10E vs 54ACTQ10DMQB |
| 54ACT10DM | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | CD74ACT10E vs 54ACT10DM |
| MC74ACT10N | onsemi | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14 | CD74ACT10E vs MC74ACT10N |
| SNJ54ACT10J | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CDIP14 | CD74ACT10E vs SNJ54ACT10J |
| 74ACT10PCQR | Texas Instruments | Check for Price | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14 | CD74ACT10E vs 74ACT10PCQR |
Part Details for CD74ACT10E by Texas Instruments
Results Overview of CD74ACT10E by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT10E Information
CD74ACT10E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT10E | Texas Instruments | Triple 3-Input NAND Gates 14-PDIP -55 to 125 |
Price & Stock for CD74ACT10E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74ACT10E-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-PDIP Min Qty: 1 Container: Tube |
434 Tube |
|
$0.9017 / $1.6200 | Buy Now |
|
DISTI #
86277136
|
Verical | NAND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 0501 | Americas - 5175 |
|
$0.6369 / $1.0273 | Buy Now |
|
DISTI #
86277556
|
Verical | NAND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 1501 | Americas - 3725 |
|
$0.6369 / $1.0273 | Buy Now |
|
DISTI #
86276799
|
Verical | NAND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 1001 | Americas - 3600 |
|
$0.6369 / $1.0273 | Buy Now |
|
DISTI #
86276893
|
Verical | NAND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 0601 | Americas - 3025 |
|
$0.6369 / $1.0273 | Buy Now |
|
DISTI #
595-CD74ACT10E
|
Mouser Electronics | Logic Gates Triple 3-Input NAND Gate A 595-CD74AC10E A 595-CD74AC10E RoHS: Compliant | 801 |
|
$0.8130 / $1.6200 | Buy Now |
|
|
Bristol Electronics | NAND Gate 3-Element 3-IN 14-Pin PDIP Tube | 25 |
|
RFQ | |
|
|
Rochester Electronics | Logic IC NAND Gate 3 Element 5V 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 15621 |
|
$0.5095 / $0.8218 | Buy Now |
|
DISTI #
86277136
|
Verical | NAND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 0501 | Americas - 5175 |
|
$0.6369 / $1.0273 | Buy Now |
|
DISTI #
86277556
|
Verical | NAND Gate 3-Element 3-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 1501 | Americas - 3725 |
|
$0.6369 / $1.0273 | Buy Now |
US Tariff Estimator: CD74ACT10E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT10E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT10E Part Data Attributes
|
|
CD74ACT10E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT10E
Texas Instruments
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 13.5 Ns | |
| Propagation Delay (tpd) | 13.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT10E
This table gives cross-reference parts and alternative options found for CD74ACT10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT10E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74ACT10E is 4.5V to 5.5V, although it can operate from 2V to 6V with reduced performance.
-
To ensure signal integrity, use a low-impedance PCB layout, keep signal traces short, and use termination resistors or capacitors as needed to minimize reflections and ringing.
-
Yes, CD74ACT10E can operate at 3.3V, but the output voltage levels may not be as high as at 5V, and the propagation delay may be slightly longer.
-
The maximum clock frequency that CD74ACT10E can handle is approximately 100 MHz, although this may vary depending on the specific application and operating conditions.
-
To avoid latch-up or other issues, ensure that the power supplies are sequenced such that the CD74ACT10E's VCC is powered up after the input signals are stable, and powered down before the input signals are removed.