Part Details for CD74ACT10M by Ge Solid State
Overview of CD74ACT10M by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74ACT10M
CD74ACT10M CAD Models
CD74ACT10M Part Data Attributes
|
CD74ACT10M
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74ACT10M
Ge Solid State
NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Reach Compliance Code | unknown | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74ACT10M
This table gives cross-reference parts and alternative options found for CD74ACT10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT10MR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ-14 | onsemi | CD74ACT10M vs MC74ACT10MR2 |
MC74ACT10ML1 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SO-14 | onsemi | CD74ACT10M vs MC74ACT10ML1 |
MC74ACT10DCR1 | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74ACT10M vs MC74ACT10DCR1 |
MC74ACT10MEL | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SO-14 | onsemi | CD74ACT10M vs MC74ACT10MEL |
MC74ACT10DC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74ACT10M vs MC74ACT10DC |
MC74ACT10DR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74ACT10M vs MC74ACT10DR2 |
MC74ACT10M | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ-14, Gate | onsemi | CD74ACT10M vs MC74ACT10M |
MC74ACT10D | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74ACT10M vs MC74ACT10D |
MC74ACT10D | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | CD74ACT10M vs MC74ACT10D |
SN74ACT10DRE4 | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | CD74ACT10M vs SN74ACT10DRE4 |