| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT138PC | Fairchild Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, ACT Series, CMOS, PDIP16 | CD74ACT138E vs 74ACT138PC |
| 5962R8755401SEX | Texas Instruments | Check for Price | ACT Series, Inverted Output, CMOS, CDIP16 | CD74ACT138E vs 5962R8755401SEX |
| UT54ACTS138-PQAH | Cobham PLC | Check for Price | ACT Series, Inverted Output, CMOS, CDIP16 | CD74ACT138E vs UT54ACTS138-PQAH |
| 54ACT138DM | Texas Instruments | Check for Price | ACT Series, Inverted Output, CMOS, CDIP16 | CD74ACT138E vs 54ACT138DM |
| HD74ACT138P | Renesas Electronics Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16 | CD74ACT138E vs HD74ACT138P |
| 5962-8755401BEA | Teledyne HiRel | Check for Price | 3-LINE TO 8-LINE DECODER, AC Series, Inverted Output, CMOS, CDIP16 | CD74ACT138E vs 5962-8755401BEA |
| MC74ACT138NG | onsemi | Check for Price | ACT Series, Inverted Output, CMOS, PDIP16 | CD74ACT138E vs MC74ACT138NG |
| CD74ACT138EE4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16 | CD74ACT138E vs CD74ACT138EE4 |
| 74ACT138PC_NL | Fairchild Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, ACT Series, Inverted Output, CMOS, PDIP16 | CD74ACT138E vs 74ACT138PC_NL |
| UT54ACTS138-PVCH | Cobham PLC | Check for Price | ACT Series, Inverted Output, CMOS, CDIP16 | CD74ACT138E vs UT54ACTS138-PVCH |
Part Details for CD74ACT138E by Ge Solid State
Results Overview of CD74ACT138E by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT138E Information
CD74ACT138E by Ge Solid State is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD74ACT138E by Ge Solid State
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT138E Part Data Attributes
|
|
CD74ACT138E
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74ACT138E
Ge Solid State
ACT Series, Inverted Output, CMOS, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 20.13 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT138E
This table gives cross-reference parts and alternative options found for CD74ACT138E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT138E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.