| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT139SC | onsemi | $0.3633 | 2-LINE TO 4-LINE DECODER, ACT Series, CMOS, PDSO16 | CD74ACT139ME4 vs 74ACT139SC |
| 74ACT139SCX | onsemi | $0.4011 | DEMUX/DECODER | CD74ACT139ME4 vs 74ACT139SCX |
| 74ACT139SCQR | National Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, CMOS, PDSO16 | CD74ACT139ME4 vs 74ACT139SCQR |
| TC74ACT139FN | Toshiba America Electronic Components | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139ME4 vs TC74ACT139FN |
| CD74ACT139M96G4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139ME4 vs CD74ACT139M96G4 |
| 74ACT139SCQR | Fairchild Semiconductor Corporation | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16 | CD74ACT139ME4 vs 74ACT139SCQR |
Part Details for CD74ACT139ME4 by Texas Instruments
Results Overview of CD74ACT139ME4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT139ME4 Information
CD74ACT139ME4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT139ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74ACT139ME4-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16-SOIC Min Qty: 520 Container: Tube |
0 Tube |
|
$0.8926 | Buy Now |
|
|
Quest Components | 131 |
|
$0.9725 / $1.9450 | Buy Now |
US Tariff Estimator: CD74ACT139ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT139ME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT139ME4 Part Data Attributes
|
|
CD74ACT139ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT139ME4
Texas Instruments
2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2 Enable Inputs | |
| Family | Act | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT139ME4
This table gives cross-reference parts and alternative options found for CD74ACT139ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT139ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.