| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT253ME4 | Texas Instruments | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M vs CD74ACT253ME4 |
| 74ACT253MTC | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M vs 74ACT253MTC |
| CD74ACT253M | Intersil Corporation | Check for Price | Multiplexer, 2-Func, 4 Line Input, CMOS, PDSO16 | CD74ACT253M vs CD74ACT253M |
| CD74ACT253M96 | Texas Instruments | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M vs CD74ACT253M96 |
| 74ACT153SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M vs 74ACT153SCX_NL |
| 74ACT253DCQR | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74ACT253M vs 74ACT253DCQR |
| CD74ACT253M | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M vs CD74ACT253M |
| CD74ACT253M96G4 | Texas Instruments | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M vs CD74ACT253M96G4 |
| CD74ACT253M96E4 | Texas Instruments | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT253M vs CD74ACT253M96E4 |
| 74ACT253DC | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | CD74ACT253M vs 74ACT253DC |
Part Details for CD74ACT253M by Texas Instruments
Results Overview of CD74ACT253M by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT253M Information
CD74ACT253M by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT253M | Texas Instruments | Dual 4-Input Multiplexers with 3-State Outputs 16-SOIC -55 to 125 | |
| CD74ACT253M96 | Texas Instruments | Dual 4-Input Multiplexers with 3-State Outputs 16-SOIC -55 to 125 |
Price & Stock for CD74ACT253M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23204-5-ND
|
DigiKey | IC MULTIPLEXER 2 X 4:1 16-SOIC Min Qty: 1 Container: Tube |
413 Tube |
|
$0.7755 / $1.4200 | Buy Now |
|
DISTI #
86274234
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0001 | Americas - 3400 |
|
$0.9533 / $1.5375 | Buy Now |
|
DISTI #
86274152
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0301 | Americas - 3160 |
|
$0.9533 / $1.5375 | Buy Now |
|
DISTI #
86274160
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0501 | Americas - 1760 |
|
$0.9533 / $1.5375 | Buy Now |
|
DISTI #
86274149
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 9901 | Americas - 1540 |
|
$0.9533 / $1.5375 | Buy Now |
|
DISTI #
86274159
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0101 | Americas - 1240 |
|
$0.9533 / $1.5375 | Buy Now |
|
DISTI #
86274249
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 | Americas - 857 |
|
$0.9533 / $1.5375 | Buy Now |
|
DISTI #
86274156
|
Verical | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 1101 | Americas - 654 |
|
$0.9533 / $1.5375 | Buy Now |
|
|
Rochester Electronics | Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12611 |
|
$0.7626 / $1.2300 | Buy Now |
US Tariff Estimator: CD74ACT253M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT253M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT253M Part Data Attributes
|
|
CD74ACT253M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT253M
Texas Instruments
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 20 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT253M
This table gives cross-reference parts and alternative options found for CD74ACT253M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT253M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.