| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT257M | Intersil Corporation | Check for Price | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | CD74ACT257M96 vs CD74ACT257M |
| CD74ACT257MG4 | Texas Instruments | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT257M96 vs CD74ACT257MG4 |
| 74ACT257SC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74ACT257M96 vs 74ACT257SC |
Part Details for CD74ACT257M96 by Texas Instruments
Results Overview of CD74ACT257M96 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT257M96 Information
CD74ACT257M96 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT257M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-31554-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Container: Cut Tape |
3774 Cut Tape |
|
$0.4850 / $0.9500 | Buy Now |
|
DISTI #
296-31554-2-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 2500 Container: Tape & Reel |
3774 Tape & Reel |
|
$0.4230 / $0.4495 | Buy Now |
|
DISTI #
296-31554-6-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4850 / $0.9500 | Buy Now |
|
DISTI #
595-CD74ACT257M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-Input Non-Inv Mltplxr W/3-St Otpt A 595-CD74ACT257M RoHS: Compliant | 2575 |
|
$0.4360 / $0.9500 | Buy Now |
|
|
Bristol Electronics | Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC T/R | 2985 |
|
RFQ | |
|
|
Sense Electronic Company Limited | 3.9MM | 2225 |
|
RFQ |
US Tariff Estimator: CD74ACT257M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT257M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT257M96 Part Data Attributes
|
|
CD74ACT257M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT257M96
Texas Instruments
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 2 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 9.7 Ns | |
| Propagation Delay (tpd) | 10.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT257M96
This table gives cross-reference parts and alternative options found for CD74ACT257M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT257M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT257M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT257M96 is 4.5V to 5.5V, although it can operate from 2V to 6V with reduced performance.
-
Unused inputs on the CD74ACT257M96 should be tied to a logic high or low level to prevent them from floating, which can cause unpredictable behavior.
-
The maximum frequency of operation for the CD74ACT257M96 is typically around 100MHz, although this can vary depending on the specific application and operating conditions.
-
To ensure signal integrity when using the CD74ACT257M96 in a high-speed application, use proper PCB layout techniques, such as minimizing trace lengths, using impedance-matched transmission lines, and adding termination resistors as needed.
-
Yes, the CD74ACT257M96 is compatible with 3.3V logic, although the output voltage levels may not be fully compatible with 3.3V logic levels. A voltage translator or level shifter may be required in some cases.