Logic
CD74ACT280ME4
Texas Instruments
Description: ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of CD74ACT280ME4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for CD74ACT280ME4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT280ME4 by Texas Instruments

CD74ACT280ME4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Logic IC Type
PARITY GENERATOR/CHECKER
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
21.6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74ACT280ME4
    Texas Instruments
    ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for CD74ACT280ME4

This table gives cross-reference parts and alternative options found for CD74ACT280ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT280ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74ACT280M Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14, Ge Solid State CD74ACT280ME4 vs CD74ACT280M
TC74ACT280FN IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Arithmetic Circuit Toshiba America Electronic Components CD74ACT280ME4 vs TC74ACT280FN
HD74ACT280RP ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation CD74ACT280ME4 vs HD74ACT280RP
CD74ACT280M96E4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT280ME4 vs CD74ACT280M96E4
TC74ACT280FN-ELP IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Arithmetic Circuit Toshiba America Electronic Components CD74ACT280ME4 vs TC74ACT280FN-ELP
HD74ACT280RP-EL Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14, FP-14DN Hitachi Ltd CD74ACT280ME4 vs HD74ACT280RP-EL
CD74ACT280M96G4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT280ME4 vs CD74ACT280M96G4
74ACT280M ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SO-14 STMicroelectronics CD74ACT280ME4 vs 74ACT280M
HD74ACT280RP Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14, FP-14DN Hitachi Ltd CD74ACT280ME4 vs HD74ACT280RP
Part Number Description Manufacturer Compare
TC74ACT280P IC ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Arithmetic Circuit Toshiba America Electronic Components CD74ACT280ME4 vs TC74ACT280P
5962R9658301VXC Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions CD74ACT280ME4 vs 5962R9658301VXC
CD74ACT280EE4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Texas Instruments CD74ACT280ME4 vs CD74ACT280EE4
10570M/B2AJC 10K SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC CD74ACT280ME4 vs 10570M/B2AJC
74ACT280M ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, SO-14 STMicroelectronics CD74ACT280ME4 vs 74ACT280M
CD74ACT280M96E4 ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT280ME4 vs CD74ACT280M96E4
74ACT11280D 9-Bit Odd/Even Parity Generators/Checkers 14-SOIC -40 to 85 Texas Instruments CD74ACT280ME4 vs 74ACT11280D
HD74ACT280FP-EL ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA Renesas Electronics Corporation CD74ACT280ME4 vs HD74ACT280FP-EL
ACTS280K/SAMPLE Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14 Harris Semiconductor CD74ACT280ME4 vs ACTS280K/SAMPLE
ACTS280HMSR ACT SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, UUC13 Intersil Corporation CD74ACT280ME4 vs ACTS280HMSR

Related Parts for CD74ACT280ME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT280ME4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT280ME4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74ACT280ME4 would you like to use for your alert(s)?
  • Please alert me when CD74ACT280ME4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT280ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT280ME4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT280ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT280ME4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT280ME4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: