| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC74ACT283FN-ELP | Toshiba America Electronic Components | Check for Price | Adder/Subtractor, ACT Series, 4-Bit, CMOS, PDSO16 | CD74ACT283M96 vs TC74ACT283FN-ELP |
| CD74ACT283MG4 | Texas Instruments | Check for Price | Adder/Subtractor, ACT Series, 4-Bit, True Output, CMOS, PDSO16 | CD74ACT283M96 vs CD74ACT283MG4 |
| CD74ACT283M96 | Harris Semiconductor | Check for Price | Adder/Subtractor, ACT Series, 4-Bit, CMOS, PDSO16 | CD74ACT283M96 vs CD74ACT283M96 |
Part Details for CD74ACT283M96 by Texas Instruments
Results Overview of CD74ACT283M96 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT283M96 Information
CD74ACT283M96 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT283M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74ACT283M96-ND
|
DigiKey | IC BINARY FULL ADDER 4BIT 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3844 / $0.4122 | Buy Now |
US Tariff Estimator: CD74ACT283M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT283M96 Part Data Attributes
|
|
CD74ACT283M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT283M96
Texas Instruments
Adder/Subtractor, ACT Series, 4-Bit, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Full Adder; With Internal Carry Lookahead | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Adder/Subtractor | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 18.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT283M96
This table gives cross-reference parts and alternative options found for CD74ACT283M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT283M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT283M96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74ACT283M96 is 4.5V to 5.5V, although it can operate from 2V to 6V with reduced performance.
-
It is recommended to power up the VCC pin before the input signals and power down the VCC pin after the input signals to prevent unwanted output states.
-
The maximum frequency of operation for CD74ACT283M96 is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as impedance matching, signal termination, and shielding, and consider using series termination resistors or capacitors to reduce signal reflections.
-
Yes, CD74ACT283M96 can operate at 3.3V, but the output voltage levels may not be fully compatible with 3.3V logic levels. Consider using a level translator or voltage regulator to ensure proper signal levels.