| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT323EX | Ge Solid State | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | CD74ACT323E vs CD74ACT323EX |
| 54ACT323DMQB | Texas Instruments | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | CD74ACT323E vs 54ACT323DMQB |
| 5962-9160701MRX | Texas Instruments | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | CD74ACT323E vs 5962-9160701MRX |
| 5962-9160701MRA | Teledyne HiRel | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | CD74ACT323E vs 5962-9160701MRA |
| 74ACT323PC | Fairchild Semiconductor Corporation | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | CD74ACT323E vs 74ACT323PC |
| 54ACT323DMQB | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | CD74ACT323E vs 54ACT323DMQB |
| CD54ACT323F3A | Texas Instruments | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | CD74ACT323E vs CD54ACT323F3A |
| 5962-9160701MRA | Texas Instruments | Check for Price | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | CD74ACT323E vs 5962-9160701MRA |
Part Details for CD74ACT323E by Texas Instruments
Results Overview of CD74ACT323E by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT323E Information
CD74ACT323E by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT323E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | 4253 |
|
RFQ |
US Tariff Estimator: CD74ACT323E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT323E Part Data Attributes
|
|
CD74ACT323E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT323E
Texas Instruments
Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Hold Mode; Common I/O Pins; Gated Output Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 100 Ma | |
| Propagation Delay (tpd) | 11.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 103 Mhz |
Alternate Parts for CD74ACT323E
This table gives cross-reference parts and alternative options found for CD74ACT323E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT323E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.