| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT32ME4 | Texas Instruments | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT32M96 vs CD74ACT32ME4 |
| CD74ACT32M96G4 | Texas Instruments | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT32M96 vs CD74ACT32M96G4 |
| 74ACT32M | STMicroelectronics | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT32M96 vs 74ACT32M |
| CD74ACT32M | Intersil Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT32M96 vs CD74ACT32M |
| CD74ACT32M96E4 | Texas Instruments | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT32M96 vs CD74ACT32M96E4 |
Part Details for CD74ACT32M96 by Texas Instruments
Results Overview of CD74ACT32M96 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT32M96 Information
CD74ACT32M96 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT32M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD74ACT32M96
|
Mouser Electronics | Logic Gates Quad 2-Input A 595-C D74ACT32M A 595-CD7 A 595-CD74ACT32M RoHS: Compliant | 2250 |
|
$0.4040 / $0.8800 | Buy Now |
|
|
Bristol Electronics | OR Gate 4-Element 2-IN 14-Pin SOIC T/R | 947 |
|
RFQ | |
|
|
Rochester Electronics | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 403 |
|
$0.3074 / $0.4958 | Buy Now |
|
|
Chip Stock | 4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -55 to 125 | 1015 |
|
RFQ | |
|
|
Win Source Electronics | IC GATE OR 4CH 2-INP 14-SOIC | 2080 |
|
$0.7237 / $1.0855 | Buy Now |
US Tariff Estimator: CD74ACT32M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT32M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT32M96 Part Data Attributes
|
|
CD74ACT32M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT32M96
Texas Instruments
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 12.1 Ns | |
| Propagation Delay (tpd) | 12.1 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT32M96
This table gives cross-reference parts and alternative options found for CD74ACT32M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT32M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT32M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT32M96 is 100 MHz.
-
Yes, the CD74ACT32M96 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
-
The propagation delay of the CD74ACT32M96 is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the CD74ACT32M96 can operate at 2.5V, but its propagation delay and power consumption may vary from the typical values specified in the datasheet.
-
Yes, the CD74ACT32M96 is available in a lead-free package, which is RoHS compliant.