| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT374DW | onsemi | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs MC74ACT374DW |
| 74ACT374SCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs 74ACT374SCQR |
| 74ACT374SCX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs 74ACT374SCX |
| CD74ACT374M96E4 | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs CD74ACT374M96E4 |
| MC74ACT374DWG | onsemi | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs MC74ACT374DWG |
| TC74ACT374F(TP2) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs TC74ACT374F(TP2) |
| CD74ACT374M | Ge Solid State | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs CD74ACT374M |
| 74ACT374SCXR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs 74ACT374SCXR |
| 74ACT374SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs 74ACT374SCX |
| HD74ACT374RP | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT374M vs HD74ACT374RP |
Part Details for CD74ACT374M by Texas Instruments
Results Overview of CD74ACT374M by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT374M Information
CD74ACT374M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT374M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33000-5-ND
|
DigiKey | IC FF D-TYPE 1-ELE 8-BIT 20-SOIC Min Qty: 1 Container: Tube |
218 Tube |
|
$0.7302 / $1.2600 | Buy Now |
|
DISTI #
86274267
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 1501 | Americas - 17675 |
|
$0.6671 / $1.0760 | Buy Now |
|
DISTI #
86274272
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 0401 | Americas - 2000 |
|
$0.6671 / $1.0760 | Buy Now |
|
DISTI #
86274189
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 1201 | Americas - 1942 |
|
$0.6671 / $1.0760 | Buy Now |
|
DISTI #
86274183
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 9701 | Americas - 1900 |
|
$0.6671 / $1.0760 | Buy Now |
|
DISTI #
86274188
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 349 Package Multiple: 1 | Americas - 1235 |
|
$0.6671 / $1.0760 | Buy Now |
|
DISTI #
86274305
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 349 Package Multiple: 1 Date Code: 1101 | Americas - 975 |
|
$0.6671 / $1.0760 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube | 1321 |
|
RFQ | |
|
|
Rochester Electronics | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 26002 |
|
$0.5337 / $0.8608 | Buy Now |
US Tariff Estimator: CD74ACT374M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT374M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT374M Part Data Attributes
|
|
CD74ACT374M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT374M
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Independent Control | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 110000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 11.2 Ns | |
| Propagation Delay (tpd) | 11.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT374M
This table gives cross-reference parts and alternative options found for CD74ACT374M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT374M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT374M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CD74ACT374M is 4.5V to 5.5V, although it can operate as low as 3.5V with reduced performance.
-
It is recommended to tie the OE pin high during power-up and power-down to prevent unwanted output transitions. This ensures that the outputs are in a high-impedance state during these periods.
-
The maximum frequency of operation for the CD74ACT374M is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
-
To prevent signal reflections, it is recommended to terminate the outputs of the CD74ACT374M with a 50-ohm resistor to VCC or GND, depending on the specific application. This ensures that the outputs are properly matched to the transmission line impedance.
-
The CD74ACT374M can sink or source up to 24 mA of current per output, although this can be limited by the specific application and operating conditions.