| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT573MG4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs CD74ACT573MG4 |
| 74ACT573SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACT573SCX |
| 74ACT573SCX | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACT573SCX |
| 74ACT573SC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACT573SC |
| 74ACT573SC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACT573SC |
| 74ACT573SCX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACT573SCX |
| MC74ACT573DW | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs MC74ACT573DW |
| 74ACTQ573SC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACTQ573SC |
| 74ACTQ573SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACTQ573SCX |
| 74ACTQ573SCX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CD74ACT573M vs 74ACTQ573SCX |
Part Details for CD74ACT573M by Texas Instruments
Results Overview of CD74ACT573M by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT573M Information
CD74ACT573M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT573M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4282-5-ND
|
DigiKey | IC D-TYPE TRANSP 8:8 20-SOIC Min Qty: 1 Container: Tube |
368 Tube |
|
$0.7000 / $1.2800 | Buy Now |
|
DISTI #
85978303
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0301 | Americas - 4000 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
85974174
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1401 | Americas - 584 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
85974391
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0501 | Americas - 575 |
|
$1.0075 / $1.6250 | Buy Now |
|
DISTI #
93746098
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0401 | Americas - 275 |
|
$1.0075 / $1.6250 | Buy Now |
|
|
Bristol Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube | 191 |
|
RFQ | |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 648 |
|
$0.2043 / $0.6810 | Buy Now |
|
|
Quest Components | IC,LATCH,SINGLE,8-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | 100 |
|
$0.3600 / $0.5400 | Buy Now |
|
|
Rochester Electronics | Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6242 |
|
$0.8060 / $1.3000 | Buy Now |
|
DISTI #
85978303
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0301 | Americas - 4000 |
|
$1.0075 / $1.6250 | Buy Now |
US Tariff Estimator: CD74ACT573M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT573M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT573M Part Data Attributes
|
|
CD74ACT573M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT573M
Texas Instruments
Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Broadside Version Of 373 | |
| Control Type | Enable High | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 10.4 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT573M
This table gives cross-reference parts and alternative options found for CD74ACT573M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT573M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT573M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74ACT573M is 100 MHz.
-
The CD74ACT573M is a 3-state output device, meaning it can drive high, low, or high-impedance (tri-state) outputs.
-
The maximum power dissipation for the CD74ACT573M is 500 mW.
-
The CD74ACT573M is compatible with both 5V and 3.3V systems, making it a versatile component for various applications.
-
The propagation delay for the CD74ACT573M is typically around 10-15 ns, depending on the operating conditions.