| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54ACT652M96G4 | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO24 | CD74ACT652M vs CD54ACT652M96G4 |
| CD74ACT652M | Intersil Corporation | Check for Price | Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74ACT652M vs CD74ACT652M |
| CD54ACT652M | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO24 | CD74ACT652M vs CD54ACT652M |
| CD54ACT652M96 | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO24 | CD74ACT652M vs CD54ACT652M96 |
| CD74ACT652M96 | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74ACT652M vs CD74ACT652M96 |
| CD74ACT652M96 | Intersil Corporation | Check for Price | Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CD74ACT652M vs CD74ACT652M96 |
Part Details for CD74ACT652M by Texas Instruments
Results Overview of CD74ACT652M by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT652M Information
CD74ACT652M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT652M | Texas Instruments | Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125 | |
| CD74ACT652M96 | Texas Instruments | Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-SOIC -55 to 125 |
Price & Stock for CD74ACT652M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4284-5-ND
|
DigiKey | IC TXRX 4.5V/5.5V 24-SOIC Min Qty: 200 Container: Tube |
0 Tube |
|
$2.4777 | Buy Now |
|
DISTI #
85977366
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0501 | Americas - 3075 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
85974187
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0601 | Americas - 1139 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
85977903
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0701 | Americas - 494 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
85973159
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 | Americas - 300 |
|
$2.1875 / $2.6000 | Buy Now |
|
|
Rochester Electronics | Registered Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5333 |
|
$1.7500 / $2.1900 | Buy Now |
US Tariff Estimator: CD74ACT652M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT652M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT652M Part Data Attributes
|
|
CD74ACT652M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT652M
Texas Instruments
Registered Bus Transceiver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for CD74ACT652M
This table gives cross-reference parts and alternative options found for CD74ACT652M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT652M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT652M Frequently Asked Questions (FAQ)
-
The CD74ACT652M can handle clock frequencies up to 100 MHz, but this may vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques such as impedance matching, termination, and shielding. Additionally, consider using series termination resistors and/or parallel termination capacitors to reduce signal reflections and ringing.
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the clock signal. This helps to prevent latch-up and ensures proper device operation.
-
Yes, the CD74ACT652M is compatible with 3.3V systems, but ensure that the input signals are within the specified voltage range (VCC - 0.5V to VCC + 0.5V) to prevent damage to the device.
-
To handle bus contention, use bus arbitration logic or a bus controller to ensure that only one device is driving the bus at a time. Additionally, consider using bus buffers or repeaters to improve signal quality and reduce contention.