| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT74M96G4 | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M vs CD74ACT74M96G4 |
| CD74ACT74M | General Electric Solid State | Check for Price | D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | CD74ACT74M vs CD74ACT74M |
| 74ACT74M | STMicroelectronics | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M vs 74ACT74M |
| CD74ACT74M | Intersil Corporation | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M vs CD74ACT74M |
Part Details for CD74ACT74M by Texas Instruments
Results Overview of CD74ACT74M by Texas Instruments
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT74M Information
CD74ACT74M by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT74M96 | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-SOIC -55 to 125 |
Price & Stock for CD74ACT74M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4285-5-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-SOIC Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.3908 | Buy Now |
|
DISTI #
P02:6590_15779616
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2044 | Asia - 200 |
|
$0.6129 / $1.1548 | Buy Now |
|
DISTI #
85954399
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 477 Package Multiple: 1 Date Code: 1001 | Americas - 1243 |
|
$0.4881 / $0.7873 | Buy Now |
|
DISTI #
85954358
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 1017 |
|
$0.4881 / $0.7873 | Buy Now |
|
DISTI #
93860999
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2044 | Americas - 200 |
|
$0.6079 / $1.1455 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC Tube | 1745 |
|
RFQ | |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 1832 |
|
$0.2400 / $0.6000 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 1389 |
|
$0.2840 / $0.7100 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 118 |
|
$0.2840 / $0.4260 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 52 |
|
$1.3825 / $2.2120 | Buy Now |
US Tariff Estimator: CD74ACT74M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT74M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT74M Part Data Attributes
|
|
CD74ACT74M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT74M
Texas Instruments
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 85000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.91 Mm | |
| fmax-Min | 97 Mhz |
Alternate Parts for CD74ACT74M
This table gives cross-reference parts and alternative options found for CD74ACT74M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT74M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT74M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74ACT74M is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors as needed. Additionally, ensure that the power supply is clean and well-regulated.
-
Yes, the CD74ACT74M is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.
-
To ensure proper operation, power up the CD74ACT74M after the power supply has stabilized. If power sequencing is required, ensure that the VCC pin is powered up before the input signals.
-
The recommended operating temperature range for the CD74ACT74M is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.