| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT74M | Texas Instruments | $0.3138 | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M96 vs CD74ACT74M |
| 74ACT74MTR | STMicroelectronics | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M96 vs 74ACT74MTR |
| CD74ACT74M | Intersil Corporation | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M96 vs CD74ACT74M |
| 74ACT74M | STMicroelectronics | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M96 vs 74ACT74M |
| CD74ACT74ME4 | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M96 vs CD74ACT74ME4 |
| CD74ACT74M | Rochester Electronics LLC | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | CD74ACT74M96 vs CD74ACT74M |
| CD74ACT74M | General Electric Solid State | Check for Price | D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | CD74ACT74M96 vs CD74ACT74M |
Part Details for CD74ACT74M96 by Texas Instruments
Results Overview of CD74ACT74M96 by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT74M96 Information
CD74ACT74M96 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT74M96
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14503-2-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-SOIC Min Qty: 2500 Container: Tape & Reel |
1386 Tape & Reel |
|
$0.3387 / $0.3638 | Buy Now |
|
DISTI #
296-14503-6-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-SOIC Min Qty: 1 Container: Digi-Reel |
1386 Digi-Reel® |
|
$0.3901 / $0.7800 | Buy Now |
|
DISTI #
296-14503-1-ND
|
DigiKey | IC FF D-TYPE 2-ELE 1-BIT 14-SOIC Min Qty: 1 Container: Cut Tape |
1376 Cut Tape |
|
$0.3901 / $0.7800 | Buy Now |
|
DISTI #
88039288
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R RoHS: Compliant Min Qty: 771 Package Multiple: 1 Date Code: 1301 | Americas - 972 |
|
$0.3355 / $0.4870 | Buy Now |
|
DISTI #
595-CD74ACT74M96
|
Mouser Electronics | Flip Flops Dual w/ Set Reset A 595-CD74ACT74M A 595 A 595-CD74ACT74M RoHS: Compliant | 3702 |
|
$0.3540 / $0.7800 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R | 4046 |
|
RFQ | |
|
|
Bristol Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R Min Qty: 1 | 1900 |
|
$0.2161 / $0.8310 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 1753 |
|
$0.4692 / $1.3405 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 1520 |
|
$0.2500 / $0.6250 | Buy Now |
|
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 1520 |
|
$0.2881 / $1.1080 | Buy Now |
US Tariff Estimator: CD74ACT74M96 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT74M96 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT74M96 Part Data Attributes
|
|
CD74ACT74M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT74M96
Texas Instruments
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | D Flip-Flop | |
| Max Frequency@Nom-Sup | 85000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.91 Mm | |
| fmax-Min | 97 Mhz |
Alternate Parts for CD74ACT74M96
This table gives cross-reference parts and alternative options found for CD74ACT74M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT74M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT74M96 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT74M96 is 100 MHz.
-
Yes, the CD74ACT74M96 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
-
The propagation delay of the CD74ACT74M96 is typically around 3.5 ns at 3.3V and 25°C.
-
Yes, the CD74ACT74M96 can operate at 2.5V, but the maximum operating frequency may be reduced to around 50 MHz.
-
Yes, the CD74ACT74M96 is available in a lead-free package, making it RoHS compliant.