| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT86N | Texas Instruments | $0.2609 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs SN74ACT86N |
| MC74ACT86NG | onsemi | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs MC74ACT86NG |
| CD74ACT86E | General Electric Solid State | Check for Price | Gate | CD74ACT86E vs CD74ACT86E |
| CD74ACT86E | Intersil Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs CD74ACT86E |
| CD74ACT86EX | Ge Solid State | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs CD74ACT86EX |
| CD74ACT86EE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs CD74ACT86EE4 |
| DV74ACT86N | avg Semiconductors | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs DV74ACT86N |
| TC74ACT86P | Toshiba America Electronic Components | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs TC74ACT86P |
| 74ACT86B | STMicroelectronics | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86E vs 74ACT86B |
Part Details for CD74ACT86E by Texas Instruments
Results Overview of CD74ACT86E by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT86E Information
CD74ACT86E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT86E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4286-5-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
822 Tube |
|
$0.6765 / $1.2900 | Buy Now |
|
DISTI #
86277172
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 0601 | Americas - 9975 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
86277917
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 0501 | Americas - 9349 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
86277050
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 1401 | Americas - 6925 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
86277757
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 0701 | Americas - 4500 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
86277294
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 473 Package Multiple: 1 Date Code: 0401 | Americas - 4187 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
86276973
|
Verical | XOR Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 473 Package Multiple: 1 | Americas - 1900 |
|
$0.4921 / $0.7938 | Buy Now |
|
DISTI #
595-CD74ACT86E
|
Mouser Electronics | Logic Gates Quad 2 Input A 595-C D74AC86E A 595-CD74 A 595-CD74AC86E RoHS: Compliant | 859 |
|
$0.6340 / $1.2900 | Buy Now |
|
|
Rochester Electronics | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 36836 |
|
$0.3937 / $0.6350 | Buy Now |
US Tariff Estimator: CD74ACT86E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT86E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT86E Part Data Attributes
|
|
CD74ACT86E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT86E
Texas Instruments
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 14.6 Ns | |
| Propagation Delay (tpd) | 14.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT86E
This table gives cross-reference parts and alternative options found for CD74ACT86E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT86E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT86E Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74ACT86E is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as keeping signal traces short and away from noise sources, using termination resistors, and minimizing impedance mismatches.
-
Yes, the CD74ACT86E is compatible with 3.3V systems, but ensure that the input voltage (VCC) is within the recommended range of 4.5V to 5.5V for proper operation.
-
The power consumption of the CD74ACT86E depends on the operating frequency and input voltage. Typically, it consumes around 10-20 mA at 5V and 10 MHz, but this can vary depending on the specific application.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and follow proper PCB thermal design guidelines to minimize thermal resistance.