| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT86N | Texas Instruments | $0.2603 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs SN74ACT86N |
| HD74ACT86P | Renesas Electronics Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs HD74ACT86P |
| TC74ACT86P | Toshiba America Electronic Components | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs TC74ACT86P |
| 74ACT86B | STMicroelectronics | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs 74ACT86B |
| MC74ACT86NG | onsemi | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs MC74ACT86NG |
| CD74ACT86E | General Electric Solid State | Check for Price | Gate | CD74ACT86EE4 vs CD74ACT86E |
| DV74ACT86N | avg Semiconductors | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs DV74ACT86N |
| SN74ACT86NE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs SN74ACT86NE4 |
| CD74ACT86E | Ge Solid State | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74ACT86EE4 vs CD74ACT86E |
Part Details for CD74ACT86EE4 by Texas Instruments
Results Overview of CD74ACT86EE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT86EE4 Information
CD74ACT86EE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74ACT86EE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 5753 |
|
RFQ |
US Tariff Estimator: CD74ACT86EE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT86EE4 Part Data Attributes
|
|
CD74ACT86EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT86EE4
Texas Instruments
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 14.6 Ns | |
| Propagation Delay (tpd) | 14.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74ACT86EE4
This table gives cross-reference parts and alternative options found for CD74ACT86EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT86EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.