| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT86DR2G | onsemi | $0.1670 | XOR Gate | CD74ACT86MDREP vs MC74ACT86DR2G |
| SN74ACT86D | Texas Instruments | $0.2647 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs SN74ACT86D |
| MC74ACT86D | onsemi | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs MC74ACT86D |
| HD74ACT86RPVEL | Renesas Electronics Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs HD74ACT86RPVEL |
| SN74ACT86DG4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs SN74ACT86DG4 |
| SN74ACT86DE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs SN74ACT86DE4 |
| MC74ACT86DTR2 | Motorola Semiconductor Products | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs MC74ACT86DTR2 |
| SN74ACT86DRG4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs SN74ACT86DRG4 |
| HD74ACT86RP | Hitachi Ltd | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs HD74ACT86RP |
| TC74ACT86FN | Toshiba America Electronic Components | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74ACT86MDREP vs TC74ACT86FN |
Part Details for CD74ACT86MDREP by Texas Instruments
Results Overview of CD74ACT86MDREP by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT86MDREP Information
CD74ACT86MDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CD74ACT86MDREP | Texas Instruments | Enhanced Product Quad 2-Input Exclusive-Or Gate 14-SOIC -55 to 125 |
Price & Stock for CD74ACT86MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22099-2-ND
|
DigiKey | IC XOR 4-CIR 2-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1529 | Buy Now |
|
DISTI #
71237693
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2337 | Americas - 359 |
|
$2.1650 / $3.2400 | Buy Now |
|
DISTI #
93746066
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 1001 | Americas - 174 |
|
$1.8375 / $2.1875 | Buy Now |
|
DISTI #
595-CD74ACT86MDREP
|
Mouser Electronics | Logic Gates MIL ENHANCED QUAD 2 INPUT EXCL-OR GATES RoHS: Compliant | 0 |
|
$1.9700 / $3.7800 | Order Now |
|
DISTI #
V72:2272_07242046
|
Arrow Electronics | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2337 Container: Cut Strips | Americas - 359 |
|
$2.1650 / $3.2400 | Buy Now |
|
|
Rochester Electronics | Logic IC XOR (Exclusive OR) 4 Element 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$1.4700 / $1.8400 | Buy Now |
|
DISTI #
V72:2272_07242046
|
Arrow Electronics | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2337 Container: Cut Strips | Americas - 359 |
|
$2.1650 / $3.2400 | Buy Now |
|
DISTI #
71237693
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2337 | Americas - 359 |
|
$2.1650 / $3.2400 | Buy Now |
|
DISTI #
93746066
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 1001 | Americas - 174 |
|
$1.8375 / $2.1875 | Buy Now |
|
DISTI #
71237693
|
Verical | XOR Gate 4-Element 2-IN 14-Pin SOIC T/R COO: Malaysia RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2337 | Americas - 359 |
|
$2.1650 / $3.2400 | Buy Now |
US Tariff Estimator: CD74ACT86MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT86MDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74ACT86MDREP Part Data Attributes
|
|
CD74ACT86MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74ACT86MDREP
Texas Instruments
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 14.6 Ns | |
| Propagation Delay (tpd) | 14.6 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT86MDREP
This table gives cross-reference parts and alternative options found for CD74ACT86MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT86MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74ACT86MDREP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for CD74ACT86MDREP is 4.5V to 5.5V, although it can operate from 2V to 6V with reduced performance.
-
The output enable (OE) pin is active-low, meaning it should be connected to GND to enable the outputs. When OE is high, the outputs are in a high-impedance state.
-
The typical propagation delay for the CD74ACT86MDREP is around 10ns to 15ns, depending on the operating voltage and temperature.
-
Yes, the CD74ACT86MDREP can be used in a 3.3V system, but the output voltage will be limited to around 3.3V, and the device may not meet the specified propagation delay and rise/fall times.
-
To ensure proper power sequencing, the VCC pin should be powered up before the input signals, and the input signals should be stable before the output enable (OE) pin is asserted low.