Part Details for CD74FCT139CTQM by Harris Semiconductor
Overview of CD74FCT139CTQM by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CD74FCT139CTQM
CD74FCT139CTQM CAD Models
CD74FCT139CTQM Part Data Attributes
|
CD74FCT139CTQM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT139CTQM
Harris Semiconductor
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT139CTQM
This table gives cross-reference parts and alternative options found for CD74FCT139CTQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT139CTQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT139CTQ | Decoder/Driver, CMOS, PDSO16 | Integrated Device Technology Inc | CD74FCT139CTQM vs QS74FCT139CTQ |
IDT74FCT139CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CD74FCT139CTQM vs IDT74FCT139CTQ |
QS74FCT139CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | CD74FCT139CTQM vs QS74FCT139CTQ |
IDT74FCT139CTQG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CD74FCT139CTQM vs IDT74FCT139CTQG |
74FCT139CTQ | QSOP-16, Tube | Integrated Device Technology Inc | CD74FCT139CTQM vs 74FCT139CTQ |
IDT74FCT139CTQ8 | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CD74FCT139CTQM vs IDT74FCT139CTQ8 |
PI74FCT139TQX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | CD74FCT139CTQM vs PI74FCT139TQX |
74FCT139CTQ8 | QSOP-16, Reel | Integrated Device Technology Inc | CD74FCT139CTQM vs 74FCT139CTQ8 |