CD74FCT157CTNM96
Description: Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Overview of CD74FCT157CTNM96 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT157CTNM96 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT157CTNM96 by Harris Semiconductor

CD74FCT157CTNM96
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SOP, SOP16,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.048 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT157CTNM96
    Harris Semiconductor
    Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
    VS

Alternate Parts for CD74FCT157CTNM96

This table gives cross-reference parts and alternative options found for CD74FCT157CTNM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT157CTNM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT157CTSO8 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CD74FCT157CTNM96 vs IDT74FCT157CTSO8
PI74FCT157CTS Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CD74FCT157CTNM96 vs PI74FCT157CTS
74FCT157CTSO8 Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 Integrated Device Technology Inc CD74FCT157CTNM96 vs 74FCT157CTSO8
IDT74FCT157CTSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CD74FCT157CTNM96 vs IDT74FCT157CTSO
CY74FCT157CTSOCG4 FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments CD74FCT157CTNM96 vs CY74FCT157CTSOCG4
CY74FCT157CTSOCTE4 FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments CD74FCT157CTNM96 vs CY74FCT157CTSOCTE4
CD74FCT157CTM Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CD74FCT157CTNM96 vs CD74FCT157CTM
CY74FCT157CTSOCT Quad 2-Input Multiplexer 16-SOIC -40 to 85 Texas Instruments CD74FCT157CTNM96 vs CY74FCT157CTSOCT
IDT74FCT157CTSOG Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 Integrated Device Technology Inc CD74FCT157CTNM96 vs IDT74FCT157CTSOG
QS74FCT157CTSOX Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 Integrated Device Technology Inc CD74FCT157CTNM96 vs QS74FCT157CTSOX
Part Number Description Manufacturer Compare
CY74FCT157CTSOCT Quad 2-Input Multiplexer 16-SOIC -40 to 85 Texas Instruments CD74FCT157CTNM96 vs CY74FCT157CTSOCT
IDT74FCT157CTSO8 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CD74FCT157CTNM96 vs IDT74FCT157CTSO8
IDT74FCT157CTSOG Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 Integrated Device Technology Inc CD74FCT157CTNM96 vs IDT74FCT157CTSOG
IDT74FCT157CTSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CD74FCT157CTNM96 vs IDT74FCT157CTSO
CY74FCT157CTSOCG4 FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments CD74FCT157CTNM96 vs CY74FCT157CTSOCG4
CD74FCT157CTM Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CD74FCT157CTNM96 vs CD74FCT157CTM
CY74FCT157CTSOCTE4 FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 Texas Instruments CD74FCT157CTNM96 vs CY74FCT157CTSOCTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT157CTNM96 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT157CTNM96 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74FCT157CTNM96 would you like to use for your alert(s)?
  • Please alert me when CD74FCT157CTNM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT157CTNM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT157CTNM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT157CTNM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT157CTNM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT157CTNM96 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: