-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT157CTSOCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT157CTSOCG4
Texas Instruments
FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT157CTSOCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT157CTSOCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT157CTSOG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCG4 vs 74FCT157CTSOG |
PI74FCT157CTS | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT157CTSOCG4 vs PI74FCT157CTS |
CY74FCT157CTSOCTG4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, SOIC-16 | Texas Instruments | CY74FCT157CTSOCG4 vs CY74FCT157CTSOCTG4 |
IDT74FCT157CTSO | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCG4 vs IDT74FCT157CTSO |
CY74FCT157CTSOCT | Quad 2-Input Multiplexer 16-SOIC -40 to 85 | Texas Instruments | CY74FCT157CTSOCG4 vs CY74FCT157CTSOCT |
IDT74FCT157CTSO8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCG4 vs IDT74FCT157CTSO8 |
74FCT157CTSOG8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCG4 vs 74FCT157CTSOG8 |
CD74FCT157CTNM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT157CTSOCG4 vs CD74FCT157CTNM |
IDT74FCT157CTSOG8 | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Integrated Device Technology Inc | CY74FCT157CTSOCG4 vs IDT74FCT157CTSOG8 |
CD74FCT157CTM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT157CTSOCG4 vs CD74FCT157CTM |