CD74FCT162244CTSM
Description: FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48

Overview of CD74FCT162244CTSM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT162244CTSM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT162244CTSM by Rochester Electronics LLC

CD74FCT162244CTSM
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
4.1 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD74FCT162244CTSM
    Rochester Electronics LLC
    FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
    VS

Alternate Parts for CD74FCT162244CTSM

This table gives cross-reference parts and alternative options found for CD74FCT162244CTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162244CTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT162244CTVX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT162244CTSM vs PI74FCT162244CTVX
PI74FCT162244CTV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT162244CTSM vs PI74FCT162244CTV
74FCT162244CTPVG8 SSOP-48, Reel Integrated Device Technology Inc CD74FCT162244CTSM vs 74FCT162244CTPVG8
CD74FCT162244CTSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CD74FCT162244CTSM vs CD74FCT162244CTSM
74FCT162244CTPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CD74FCT162244CTSM vs 74FCT162244CTPV
CY74FCT162244CTPVC 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments CD74FCT162244CTSM vs CY74FCT162244CTPVC
IDT74FCT162244CTPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CD74FCT162244CTSM vs IDT74FCT162244CTPVG8
74FCT162244CTPVCG4 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments CD74FCT162244CTSM vs 74FCT162244CTPVCG4
74FCT162244CTPVG FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, SSOP-48 Rochester Electronics LLC CD74FCT162244CTSM vs 74FCT162244CTPVG
IDT74FCT162244CTPVG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CD74FCT162244CTSM vs IDT74FCT162244CTPVG
Part Number Description Manufacturer Compare
IDT74FCT162244CTPVG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CD74FCT162244CTSM vs IDT74FCT162244CTPVG
74FCT162244CTPVG SSOP-48, Tube Integrated Device Technology Inc CD74FCT162244CTSM vs 74FCT162244CTPVG
74FCT162244CTPVG8 SSOP-48, Reel Integrated Device Technology Inc CD74FCT162244CTSM vs 74FCT162244CTPVG8
IDT74FCT162244CTPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CD74FCT162244CTSM vs IDT74FCT162244CTPVG8
CY74FCT162244CTPVC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor CD74FCT162244CTSM vs CY74FCT162244CTPVC

Related Parts for CD74FCT162244CTSM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT162244CTSM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT162244CTSM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74FCT162244CTSM would you like to use for your alert(s)?
  • Please alert me when CD74FCT162244CTSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT162244CTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT162244CTSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT162244CTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT162244CTSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT162244CTSM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: