Part Details for CD74FCT162244ETSM by Harris Semiconductor
Overview of CD74FCT162244ETSM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for CD74FCT162244ETSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT162244ETSM-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 48SSOP Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2920 In Stock |
|
$3.4600 | Buy Now |
|
Rochester Electronics | FAST CMOS 16-BIT BUFFER/LINE DRIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2920 |
|
$2.9700 / $3.4900 | Buy Now |
Part Details for CD74FCT162244ETSM
CD74FCT162244ETSM CAD Models
CD74FCT162244ETSM Part Data Attributes
|
CD74FCT162244ETSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162244ETSM
Harris Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162244ETSM
This table gives cross-reference parts and alternative options found for CD74FCT162244ETSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162244ETSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT162244ETPV | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CD74FCT162244ETSM vs IDT74FCT162244ETPV |
74FCT162244ETPV8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CD74FCT162244ETSM vs 74FCT162244ETPV8 |
IDT74FCT162244ETPVG | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Renesas Electronics Corporation | CD74FCT162244ETSM vs IDT74FCT162244ETPVG |
74FCT162244ETPV | Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Integrated Device Technology Inc | CD74FCT162244ETSM vs 74FCT162244ETPV |
74FCT162244ETPVG | 16-Bit Buffer/Line Driver, SSOP30/Tube | Renesas Electronics Corporation | CD74FCT162244ETSM vs 74FCT162244ETPVG |
CD74FCT162244ETSM | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | CD74FCT162244ETSM vs CD74FCT162244ETSM |
74FCT162244ETPVCT | 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | CD74FCT162244ETSM vs 74FCT162244ETPVCT |
74FCT162244ETPVG8 | SSOP-48, Reel | Integrated Device Technology Inc | CD74FCT162244ETSM vs 74FCT162244ETPVG8 |