IDT74FCT162244ETPVG
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48

Overview of IDT74FCT162244ETPVG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT74FCT162244ETPVG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162244ETPVG by Renesas Electronics Corporation

IDT74FCT162244ETPVG
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SSOP, SSOP48,.4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.493 mm
Want to compare parts?
  1. IDT74FCT162244ETPVG
    Renesas Electronics Corporation
    Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
    VS

Alternate Parts for IDT74FCT162244ETPVG

This table gives cross-reference parts and alternative options found for IDT74FCT162244ETPVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162244ETPVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162244ETPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162244ETPVG vs IDT74FCT162244ETPV
CD74FCT162244ETSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT162244ETPVG vs CD74FCT162244ETSM
74FCT162244ETPV8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162244ETPVG vs 74FCT162244ETPV8
74FCT162244ETPV Bus Driver, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162244ETPVG vs 74FCT162244ETPV
74FCT162244ETPVG 16-Bit Buffer/Line Driver, SSOP30/Tube Renesas Electronics Corporation IDT74FCT162244ETPVG vs 74FCT162244ETPVG
CD74FCT162244ETSM FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC IDT74FCT162244ETPVG vs CD74FCT162244ETSM
74FCT162244ETPVCT 16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85 Texas Instruments IDT74FCT162244ETPVG vs 74FCT162244ETPVCT
74FCT162244ETPVG8 SSOP-48, Reel Integrated Device Technology Inc IDT74FCT162244ETPVG vs 74FCT162244ETPVG8
Part Number Description Manufacturer Compare
IDT74FCT162244ETPA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162244ETPVG vs IDT74FCT162244ETPA
IDT74FCT162244ETPA8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162244ETPVG vs IDT74FCT162244ETPA8
74FCT162244ETPACT 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT162244ETPVG vs 74FCT162244ETPACT
CY74FCT162244ETPAC 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments IDT74FCT162244ETPVG vs CY74FCT162244ETPAC
CD74FCT162244ETMT Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor IDT74FCT162244ETPVG vs CD74FCT162244ETMT
PI74FCT162244ETA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation IDT74FCT162244ETPVG vs PI74FCT162244ETA
CY74FCT162244ETPAC Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 Cypress Semiconductor IDT74FCT162244ETPVG vs CY74FCT162244ETPAC
74FCT162244ETPAG8 TSSOP-48, Reel Integrated Device Technology Inc IDT74FCT162244ETPVG vs 74FCT162244ETPAG8
74FCT162244ETPAG8 16-Bit Buffer/Line Driver, TSSOP0/Reel Renesas Electronics Corporation IDT74FCT162244ETPVG vs 74FCT162244ETPAG8
IDT74FCT162244ETPAG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation IDT74FCT162244ETPVG vs IDT74FCT162244ETPAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162244ETPVG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162244ETPVG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDT74FCT162244ETPVG would you like to use for your alert(s)?
  • Please alert me when IDT74FCT162244ETPVG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT74FCT162244ETPVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162244ETPVG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT74FCT162244ETPVG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162244ETPVG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162244ETPVG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: