Logic
CD74HC00M96
Description: 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125

Overview of CD74HC00M96 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD74HC00M96 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH3845
Newark Ic, Quad Nand Gate, 2I/P, Soic-14, Logic Family/Base Number:74Hc00, Logic Type:Nand, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Hc, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC00M96 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 948
  • 1 $0.3850
  • 10 $0.2750
  • 25 $0.2350
  • 50 $0.2250
  • 100 $0.2150
  • 250 $0.2080
  • 500 $0.2030
  • 1,000 $0.2000
$0.2000 / $0.3850 Buy Now
DISTI # 296-14504-1-ND
DigiKey IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 13229
In Stock
  • 1 $0.2700
  • 10 $0.1760
  • 25 $0.1536
  • 100 $0.1287
  • 250 $0.1168
  • 500 $0.1097
  • 1,000 $0.1038
  • 2,500 $0.0976
  • 5,000 $0.0939
  • 7,500 $0.0920
  • 12,500 $0.0899
  • 17,500 $0.0887
  • 25,000 $0.0875
  • 62,500 $0.0850
$0.0850 / $0.2700 Buy Now
DISTI # 595-CD74HC00M96
Mouser Electronics Logic Gates Quad 2-Input RoHS: Compliant 16406
  • 1 $0.3700
  • 10 $0.2640
  • 100 $0.1450
  • 1,000 $0.1060
  • 2,500 $0.0980
  • 10,000 $0.0870
  • 25,000 $0.0820
  • 50,000 $0.0810
  • 100,000 $0.0780
$0.0780 / $0.3700 Buy Now
DISTI # 61641865
Verical NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2210 Americas - 2034
  • 82 $0.2100
  • 100 $0.1450
  • 250 $0.1436
  • 500 $0.1421
  • 1,000 $0.0920
$0.0920 / $0.2100 Buy Now
Bristol Electronics   Min Qty: 10 79
  • 10 $0.5250
  • 30 $0.2625
$0.2625 / $0.5250 Buy Now
Quest Components HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 386
  • 1 $0.4200
  • 13 $0.2100
  • 49 $0.1260
$0.1260 / $0.4200 Buy Now
Quest Components HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 63
  • 1 $0.7000
  • 8 $0.3500
  • 30 $0.2100
$0.2100 / $0.7000 Buy Now
Chip 1 Exchange INSTOCK 1224
RFQ
DISTI # C1S746202919297
Chip1Stop NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant 2500
  • 2,500 $0.0911
$0.0911 Buy Now
DISTI # C1S746202085864
Chip1Stop NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Container: Cut Tape 1798
  • 5 $0.2290
  • 50 $0.1360
  • 100 $0.1000
  • 200 $0.0998
  • 500 $0.0996
  • 1,000 $0.0983
$0.0983 / $0.2290 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 21
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now
LCSC 2V6V 2uA 4 15ns6V50pF With Non-Gate SOIC-14 Logic Gates ROHS 875
  • 5 $0.1505
  • 50 $0.1197
  • 150 $0.1066
  • 500 $0.0901
  • 2,500 $0.0828
  • 5,000 $0.0784
$0.0784 / $0.1505 Buy Now
New Advantage Corporation NAND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 3851
  • 10 $0.2500
  • 100 $0.1300
  • 1,000 $0.0800
$0.0800 / $0.2500 Buy Now

CAD Models for CD74HC00M96 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC00M96 by Texas Instruments

CD74HC00M96
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
135 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC00M96
    Texas Instruments
    4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
    VS

Alternate Parts for CD74HC00M96

This table gives cross-reference parts and alternative options found for CD74HC00M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC00M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT00DTE4 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments CD74HC00M96 vs SN74HCT00DTE4
MC74HCT00ADR2 HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC00M96 vs MC74HCT00ADR2
74HCT00D-T NAND Gate Nexperia CD74HC00M96 vs 74HCT00D-T
MC74HC00ADG Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE onsemi CD74HC00M96 vs MC74HC00ADG
74HC00D-Q100 NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HC00M96 vs 74HC00D-Q100
CD74HCT00M96G4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments CD74HC00M96 vs CD74HCT00M96G4
SN74HCT00DRG4 Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments CD74HC00M96 vs SN74HCT00DRG4
SN74HC00QDRQ1 Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments CD74HC00M96 vs SN74HC00QDRQ1
DV74HC00AD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors CD74HC00M96 vs DV74HC00AD
SN74HCT00DRE4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments CD74HC00M96 vs SN74HCT00DRE4
Part Number Description Manufacturer Compare
MC74HC00AD NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC CD74HC00M96 vs MC74HC00AD
TC74HC00AF-TP2EL IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD74HC00M96 vs TC74HC00AF-TP2EL
SN74HC00NSRE4 Quad 2-Input Positive-NAND Gates 14-SO -40 to 85 Texas Instruments CD74HC00M96 vs SN74HC00NSRE4
SN74HCT00DRG4 Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments CD74HC00M96 vs SN74HCT00DRG4
SN74HC00QDRQ1 Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 125 Texas Instruments CD74HC00M96 vs SN74HC00QDRQ1
MC74HC00AND HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC CD74HC00M96 vs MC74HC00AND
CD74HCT00M96G4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments CD74HC00M96 vs CD74HCT00M96G4
CD4011UBM96G4 NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC CD74HC00M96 vs CD4011UBM96G4
U74HC00G-S14-T NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, SOP-14 Unisonic Technologies Co Ltd CD74HC00M96 vs U74HC00G-S14-T
CD74HCT00MG4 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments CD74HC00M96 vs CD74HCT00MG4

Related Parts for CD74HC00M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC00M96 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC00M96 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC00M96 would you like to use for your alert(s)?
  • Please alert me when CD74HC00M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC00M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC00M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC00M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC00M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC00M96 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: