Datasheets
SN74HCT00DRG4 by: Texas Instruments

Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85

Part Details for SN74HCT00DRG4 by Texas Instruments

Overview of SN74HCT00DRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HCT00DRG4

Distributor Stock Package QTY Break / Prices
View SN74HCT00DRG4 on Chip1Cloud
870

Part Details for SN74HCT00DRG4

SN74HCT00DRG4 CAD Models

SN74HCT00DRG4 Part Data Attributes

SN74HCT00DRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HCT00DRG4 Texas Instruments Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 85
Source Content uid SN74HCT00DRG4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 4 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for SN74HCT00DRG4

This table gives cross-reference parts and alternative options found for SN74HCT00DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT00DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT00D,653 Logic 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors SN74HCT00DRG4 vs 74HCT00D,653
CD74HCT00M Logic NAND Gate, CMOS, PDSO14, General Electric Solid State SN74HCT00DRG4 vs CD74HCT00M
MC74HCT00ADR2G Logic NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74HCT00DRG4 vs MC74HCT00ADR2G
Part Number Description Manufacturer Compare
SN74HC00NP3 Logic NAND Gate Rochester Electronics LLC SN74HCT00DRG4 vs SN74HC00NP3
M38510/65001BCX Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN74HCT00DRG4 vs M38510/65001BCX
CD74HCT00M Logic NAND Gate, CMOS, PDSO14, General Electric Solid State SN74HCT00DRG4 vs CD74HCT00M
SN74HC00NE4 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Rochester Electronics LLC SN74HCT00DRG4 vs SN74HC00NE4
M54HC00F1 Logic NAND Gate, CMOS, CDIP14 SGS-Ates Componenti Electronici SPA SN74HCT00DRG4 vs M54HC00F1
74HCT00D,653 Logic 74HC(T)00 - Quad 2-input NAND gate SOIC 14-Pin NXP Semiconductors SN74HCT00DRG4 vs 74HCT00D,653
SN74HC00NSLE Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 Rochester Electronics LLC SN74HCT00DRG4 vs SN74HC00NSLE
SN74HC00FN Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,LDCC,20PIN,PLASTIC Texas Instruments SN74HCT00DRG4 vs SN74HC00FN
CD54HC00F3A Logic NAND GATE Intersil Corporation SN74HCT00DRG4 vs CD54HC00F3A

SN74HCT00DRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT00DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT00DRG4 by Texas Instruments

  • Please alert me when SN74HCT00DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HCT00DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT00DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HCT00DRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT00DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT00DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: