Part Details for CD74HC02ME4 by Texas Instruments
Results Overview of CD74HC02ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC02ME4 Information
CD74HC02ME4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC02ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74HC02ME4-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 850 Container: Tube |
0 Tube |
|
$0.4487 | Buy Now |
US Tariff Estimator: CD74HC02ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC02ME4
CD74HC02ME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC02ME4 Part Data Attributes
|
|
CD74HC02ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC02ME4
Texas Instruments
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ab, Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nor Gate | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC02ME4
This table gives cross-reference parts and alternative options found for CD74HC02ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC02ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC02DT | Texas Instruments | $0.0861 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC02ME4 vs SN74HC02DT |
| SN74HC02DRG4 | Texas Instruments | $0.0861 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC02ME4 vs SN74HC02DRG4 |
| CD74HC02M | Texas Instruments | $0.2216 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC02ME4 vs CD74HC02M |
| MC74HC02ADR2 | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC02ME4 vs MC74HC02ADR2 |
| M74HC02M1R | STMicroelectronics | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC02ME4 vs M74HC02M1R |
| M74HC02RM13TR | STMicroelectronics | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC02ME4 vs M74HC02RM13TR |
| SN74HC02DG4 | Texas Instruments | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC02ME4 vs SN74HC02DG4 |