Part Details for CD74HC03M96E4 by Texas Instruments
Overview of CD74HC03M96E4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC03M96E4
CD74HC03M96E4 CAD Models
CD74HC03M96E4 Part Data Attributes
|
CD74HC03M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC03M96E4
Texas Instruments
High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC03M96E4
This table gives cross-reference parts and alternative options found for CD74HC03M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC03M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC03D | NAND GATE | Toshiba America Electronic Components | CD74HC03M96E4 vs 74HC03D |
74HCT03D | NAND Gate | Nexperia | CD74HC03M96E4 vs 74HCT03D |
74HC03D,652 | 74HC03; 74HCT03 - Quad 2-input NAND gate; open-drain output@en-us SOIC 14-Pin | Nexperia | CD74HC03M96E4 vs 74HC03D,652 |
SN74HC03DTE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD74HC03M96E4 vs SN74HC03DTE4 |
MC74HC03ADG | Quad 2-Input NAND Gate with Open Drain Outputs, SOIC-14 NB, 55-TUBE | onsemi | CD74HC03M96E4 vs MC74HC03ADG |
SN74HC03DR-00 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | Texas Instruments | CD74HC03M96E4 vs SN74HC03DR-00 |
74HC03D | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD74HC03M96E4 vs 74HC03D |
933748660653 | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD74HC03M96E4 vs 933748660653 |
CD74HC03M96 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HC03M96E4 vs CD74HC03M96 |
SN74HC03DT | 4-ch, 2-input, 2-V to 6-V NAND gates with open-drain outputs 14-SOIC -40 to 85 | Texas Instruments | CD74HC03M96E4 vs SN74HC03DT |