Part Details for CD74HC08E by Intersil Corporation
Overview of CD74HC08E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for CD74HC08E
CD74HC08E CAD Models
CD74HC08E Part Data Attributes
|
CD74HC08E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC08E
Intersil Corporation
AND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC08E
This table gives cross-reference parts and alternative options found for CD74HC08E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC08AND | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | CD74HC08E vs MC74HC08AND |
CD54HC08F3A | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Intersil Corporation | CD74HC08E vs CD54HC08F3A |
CD74HC08E | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125 | Texas Instruments | CD74HC08E vs CD74HC08E |
SNJ54HC08J-00 | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14 | Texas Instruments | CD74HC08E vs SNJ54HC08J-00 |
MM74HC08N_NL | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HC08E vs MM74HC08N_NL |
M38510/65203SCA | HC/UH SERIES, QUAD 2-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | CD74HC08E vs M38510/65203SCA |
SNV54HC08J | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HC08E vs SNV54HC08J |
JM38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC08E vs JM38510/65203BCA |
MC54HC08AJ | HC/UH SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD74HC08E vs MC54HC08AJ |
M38510/65203BCA | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC08E vs M38510/65203BCA |