| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74HC08D,653 | Nexperia | $0.1091 | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs 74HC08D,653 |
| SN74HC08D | Texas Instruments | $0.1150 | AND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs SN74HC08D |
| SN74HC08DR | Texas Instruments | $0.1408 | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs SN74HC08DR |
| SN74HC08QDRG4Q1 | Texas Instruments | $0.1905 | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs SN74HC08QDRG4Q1 |
| SN74HC08DT | Texas Instruments | $0.3022 | AND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs SN74HC08DT |
| MM74HC08M | onsemi | $0.3273 | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs MM74HC08M |
| CD74HC08MM96EP | Texas Instruments | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs CD74HC08MM96EP |
| SN74HC08DTE4 | Texas Instruments | Check for Price | AND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs SN74HC08DTE4 |
| 933714270653 | Nexperia | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs 933714270653 |
| HD74HC08RP | Renesas Electronics Corporation | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC08ME4 vs HD74HC08RP |
Part Details for CD74HC08ME4 by Texas Instruments
Results Overview of CD74HC08ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC08ME4 Information
CD74HC08ME4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC08ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NS-CD74HC08ME4
|
Northstar Micro Electronics | OEM/CM ONLY | 9486 |
|
Buy Now RFQ |
US Tariff Estimator: CD74HC08ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC08ME4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC08ME4 Part Data Attributes
|
|
CD74HC08ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC08ME4
Texas Instruments
AND Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC08ME4
This table gives cross-reference parts and alternative options found for CD74HC08ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC08ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC08ME4 Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74HC08ME4 is typically around 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the CD74HC08ME4 should be powered with a stable voltage supply between 2V and 6V, with a recommended operating voltage of 5V. Additionally, decoupling capacitors should be used to filter out noise and ensure stable power supply.
-
The propagation delay of the CD74HC08ME4 is typically around 10-15 ns, but it can vary depending on the specific operating conditions and temperature.
-
Yes, the CD74HC08ME4 can be used in a 3.3V system, but the output voltage will be limited to around 3.3V. Additionally, the device may not operate at the maximum frequency of 25 MHz at 3.3V, and the propagation delay may be slightly higher.
-
The CD74HC08ME4 has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be operated within the recommended temperature range, and proper thermal design considerations should be taken into account, such as using a heat sink or ensuring good airflow.