Part Details for CD74HC10MT by Texas Instruments
Overview of CD74HC10MT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC10MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, HC/UH Series, 3-Func, 3-Input, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8791 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for CD74HC10MT
CD74HC10MT CAD Models
CD74HC10MT Part Data Attributes
|
CD74HC10MT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC10MT
Texas Instruments
High Speed CMOS Logic Triple 3-Input NAND Gates 14-SOIC -55 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC10MT
This table gives cross-reference parts and alternative options found for CD74HC10MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC10MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC10D,653 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | Nexperia | CD74HC10MT vs 74HC10D,653 |
74HC10D | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HC10MT vs 74HC10D |
M74HC10M1R | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HC10MT vs M74HC10M1R |
HD74HC10RPEL | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | CD74HC10MT vs HD74HC10RPEL |
74HC10D,653 | 74HC(T)10 - Triple 3-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD74HC10MT vs 74HC10D,653 |
SN74HC10DTG4 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC10MT vs SN74HC10DTG4 |
HD74HC10RP | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74HC10MT vs HD74HC10RP |
933714280653 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | CD74HC10MT vs 933714280653 |
MC74HC10DDR2 | HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC10MT vs MC74HC10DDR2 |
935186280118 | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | CD74HC10MT vs 935186280118 |