| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC10DR | Texas Instruments | $0.1642 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs SN74HC10DR |
| CD74HC10M96 | Texas Instruments | $0.2128 | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs CD74HC10M96 |
| CD74HCT10MT | Texas Instruments | $0.3885 | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs CD74HCT10MT |
| CD74HCT10M96G4 | Texas Instruments | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs CD74HCT10M96G4 |
| DV74HCT10D | avg Semiconductors | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs DV74HCT10D |
| M74HCT10RM13TR | STMicroelectronics | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs M74HCT10RM13TR |
| 74HCT10D-Q100J | Nexperia | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs 74HCT10D-Q100J |
| 74HCT10D | Nexperia | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs 74HCT10D |
| 74HCT10D,652 | Nexperia | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs 74HCT10D,652 |
| GD54HCT10D | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | SN74HC10QDREP vs GD54HCT10D |
Part Details for SN74HC10QDREP by Texas Instruments
Results Overview of SN74HC10QDREP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC10QDREP Information
SN74HC10QDREP by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN74HC10QDREP | Texas Instruments | Enhanced Product Triple 3-Input Positive-Nand Gates 14-SOIC -40 to 125 |
Price & Stock for SN74HC10QDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-22295-2-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
84 Tape & Reel |
|
$1.2617 / $1.3015 | Buy Now |
|
DISTI #
296-22295-1-ND
|
DigiKey | IC NAND 3-CIR 3-IN 14-SOIC Min Qty: 1 Container: Cut Tape |
84 Cut Tape |
|
$1.4443 / $2.5000 | Buy Now |
|
DISTI #
595-SN74HC10QDREP
|
Mouser Electronics | Logic Gates Mil Enhance Tr 3- In put Pos-NAND Gates RoHS: Compliant | 383 |
|
$1.2700 / $2.5000 | Buy Now |
|
|
Vyrian | NAND Gate, HC Series, 3-Func, 3-Input, CMOS, PDSO14 | 4583 |
|
RFQ |
US Tariff Estimator: SN74HC10QDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC10QDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC10QDREP Part Data Attributes
|
|
SN74HC10QDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC10QDREP
Texas Instruments
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 29 Ns | |
| Propagation Delay (tpd) | 145 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN74HC10QDREP
This table gives cross-reference parts and alternative options found for SN74HC10QDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC10QDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74HC10QDREP Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74HC10QDREP is 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).
-
The recommended power-on sequence for the SN74HC10QDREP is to apply power to the VCC pin first, followed by the input signals. This helps to prevent unwanted output transitions during power-up.
-
The SN74HC10QDREP has built-in ESD protection, but it is still recommended to follow proper ESD handling practices, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected environment.
-
The maximum input voltage that can be applied to the SN74HC10QDREP is 5.5V, which is the absolute maximum rating. However, it is recommended to operate the device within the specified input voltage range (VCC - 0.5V to VCC + 0.5V) to ensure reliable operation.