| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MM54HC132J/883C | National Semiconductor Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HC132E vs MM54HC132J/883C |
| CD74HCT132EX | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HC132E vs CD74HCT132EX |
| MM74HCT00N | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HC132E vs MM74HCT00N |
| 933669150652 | NXP Semiconductors | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HC132E vs 933669150652 |
| HD74HC132P-E | Renesas Electronics Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HC132E vs HD74HC132P-E |
| CD54HC132F3A | Harris Semiconductor | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HC132E vs CD54HC132F3A |
| CD54HC132F/3 | Intersil Corporation | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HC132E vs CD54HC132F/3 |
| CD54HCT132F3A | Texas Instruments | Check for Price | NAND Gate, HCT Series, 1-Func, 2-Input, CMOS, CDIP14 | CD74HC132E vs CD54HCT132F3A |
| SNJ54HCT00J | Texas Instruments | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | CD74HC132E vs SNJ54HCT00J |
| MM74HC132N | onsemi | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | CD74HC132E vs MM74HC132N |
Part Details for CD74HC132E by Texas Instruments
Results Overview of CD74HC132E by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC132E Information
CD74HC132E by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC132E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-CD74HC132E
|
Mouser Electronics | Logic Gates Quad 2-In Schmit Trg RoHS: Compliant | 1909 |
|
$0.4820 / $1.0400 | Buy Now |
|
DISTI #
85974935
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 561 Package Multiple: 1 Date Code: 0601 | Americas - 3014 |
|
$0.4605 / $0.6685 | Buy Now |
|
DISTI #
85974408
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 561 Package Multiple: 1 | Americas - 2639 |
|
$0.4605 / $0.6685 | Buy Now |
|
DISTI #
85969140
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 561 Package Multiple: 1 Date Code: 1201 | Americas - 2180 |
|
$0.4605 / $0.6685 | Buy Now |
|
DISTI #
93334101
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 681 |
|
$0.4241 / $0.8229 | Buy Now |
|
|
Bristol Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube Min Qty: 1 | 25 |
|
$0.6000 / $1.5000 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 524 |
|
$0.1820 / $0.9100 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 116 |
|
$3.0895 / $5.0100 | Buy Now |
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC | 20 |
|
$1.0000 / $2.0000 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 4 Element 2.5V, 3.3V, 5V 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 10234 |
|
$0.3684 / $0.5942 | Buy Now |
US Tariff Estimator: CD74HC132E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC132E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC132E Part Data Attributes
|
|
CD74HC132E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC132E
Texas Instruments
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.0052 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 188 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for CD74HC132E
This table gives cross-reference parts and alternative options found for CD74HC132E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC132E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC132E Frequently Asked Questions (FAQ)
-
The CD74HC132E can operate at frequencies up to 25 MHz.
-
The CD74HC132E requires a power supply voltage (VCC) of 2.0 V to 6.0 V, and it is recommended to decouple the power supply with a 0.1 μF capacitor.
-
The propagation delay time for the CD74HC132E is typically around 10 ns, but it can vary depending on the operating conditions and load capacitance.
-
Yes, the CD74HC132E can operate at 3.3 V, but the output voltage will be limited to around 3.0 V due to the internal voltage drop.
-
The input signals to the CD74HC132E should be limited to 0.5 V to VCC + 0.5 V to prevent damage to the device.