-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC139M96-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12816 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-14512-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5157 In Stock |
|
$0.1333 / $0.3900 | Buy Now |
DISTI #
595-CD74HC139M96
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual Line RoHS: Compliant | 2955 |
|
$0.1250 / $0.4400 | Buy Now |
|
Bristol Electronics | 8192 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 425 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 6553 |
|
$0.1432 / $0.8180 | Buy Now |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 340 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | DECODER/DRIVER, HC/UH SERIES, INVERTED OUTPUT, CMOS, PDSO16 | 5 |
|
$0.2454 | Buy Now |
|
Rochester Electronics | CD74HC139 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1091 / $0.1283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC139M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC139M96
Texas Instruments
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC139M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC139M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC139QDRQ1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | CD74HC139M96 vs SN74HC139QDRQ1 |
CD74HC139M96G4 | High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 | Texas Instruments | CD74HC139M96 vs CD74HC139M96G4 |
933713500652 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | CD74HC139M96 vs 933713500652 |
74HC139D/T3 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver | NXP Semiconductors | CD74HC139M96 vs 74HC139D/T3 |
SN74HC139D | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | CD74HC139M96 vs SN74HC139D |
74HC139D | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | CD74HC139M96 vs 74HC139D |
CD74HC139M96E4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC139M96 vs CD74HC139M96E4 |
SN74HC139QDRG4Q1 | Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | CD74HC139M96 vs SN74HC139QDRG4Q1 |
MM74HC139M | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | CD74HC139M96 vs MM74HC139M |
M74HC139M1R | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD74HC139M96 vs M74HC139M1R |