Logic
SN74HC139QDRG4Q1
Texas Instruments
Description: Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125

Overview of SN74HC139QDRG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for SN74HC139QDRG4Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74HC139QDRG4Q1-ND
DigiKey IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 22500
In Stock
  • 1,484 $0.2000
$0.2000 Buy Now
DISTI # 296-SN74HC139QDRG4Q1CT-ND
DigiKey IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 851
In Stock
  • 1 $0.6400
  • 10 $0.4380
  • 25 $0.3868
  • 100 $0.3306
  • 250 $0.3038
  • 500 $0.2876
  • 1,000 $0.2743
  • 2,500 $0.2111
  • 5,000 $0.2040
  • 7,500 $0.2004
  • 12,500 $0.1965
  • 17,500 $0.1941
  • 25,000 $0.1919
$0.1919 / $0.6400 Buy Now
DISTI # 595-SN74HC139QDRG4Q1
Mouser Electronics Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 To 4-Line Decoders/Demux RoHS: Compliant 0
  • 1 $0.6400
  • 10 $0.5370
  • 100 $0.4040
  • 500 $0.3300
  • 1,000 $0.2590
  • 2,500 $0.2050
  • 10,000 $0.1900
  • 25,000 $0.1810
$0.1810 / $0.6400 Order Now
Rochester Electronics SN74HC139-Q1 Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 22500
  • 1 $0.2042
  • 25 $0.2001
  • 100 $0.1919
  • 500 $0.1838
  • 1,000 $0.1736
$0.1736 / $0.2042 Buy Now

CAD Models for SN74HC139QDRG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC139QDRG4Q1 by Texas Instruments

SN74HC139QDRG4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.0052 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
44 ns
Propagation Delay (tpd)
255 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74HC139QDRG4Q1
    Texas Instruments
    Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125
    VS

Alternate Parts for SN74HC139QDRG4Q1

This table gives cross-reference parts and alternative options found for SN74HC139QDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC139QDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC139QDRQ1 Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 125 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139QDRQ1
CD74HC139M96G4 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments SN74HC139QDRG4Q1 vs CD74HC139M96G4
CD74HC139M96 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments SN74HC139QDRG4Q1 vs CD74HC139M96
933713500652 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver NXP Semiconductors SN74HC139QDRG4Q1 vs 933713500652
74HC139D/T3 IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver NXP Semiconductors SN74HC139QDRG4Q1 vs 74HC139D/T3
SN74HC139D Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139D
74HC139D Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia SN74HC139QDRG4Q1 vs 74HC139D
CD74HC139M96E4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC139QDRG4Q1 vs CD74HC139M96E4
MM74HC139M Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 Fairchild Semiconductor Corporation SN74HC139QDRG4Q1 vs MM74HC139M
M74HC139M1R HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 STMicroelectronics SN74HC139QDRG4Q1 vs M74HC139M1R
Part Number Description Manufacturer Compare
SN74HC139DBR Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SSOP -40 to 85 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139DBR
SN74HC139PWR Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139PWR
CD74HC139M96 High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125 Texas Instruments SN74HC139QDRG4Q1 vs CD74HC139M96
935174450118 Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 Nexperia SN74HC139QDRG4Q1 vs 935174450118
CD74HC139MTG4 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC139QDRG4Q1 vs CD74HC139MTG4
SN74HC139N-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139N-00
SN74ALS139N-10 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SN74HC139QDRG4Q1 vs SN74ALS139N-10
SN74HC139DG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139DG4
SN74HC139PWG4 Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139PWG4
SN74HC139D Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85 Texas Instruments SN74HC139QDRG4Q1 vs SN74HC139D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC139QDRG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC139QDRG4Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC139QDRG4Q1 would you like to use for your alert(s)?
  • Please alert me when SN74HC139QDRG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC139QDRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC139QDRG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC139QDRG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC139QDRG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC139QDRG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: