-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5516
|
Newark | Ic, De/Encoder Multiplex/Demul, Logic Family/Base Number:74Hc147, Logic Type:Priority Encoder, No. Of Outputs:4Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC147E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5770 / $0.8340 | Buy Now |
DISTI #
296-14513-5-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 10:4 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2350 In Stock |
|
$0.2263 / $0.4800 | Buy Now |
DISTI #
595-CD74HC147E
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Priority Encodr RoHS: Compliant | 2427 |
|
$0.2260 / $0.4800 | Buy Now |
DISTI #
V99:2348_07242175
|
Arrow Electronics | Encoder 9 to 4 Priority CMOS 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2030 | Americas - 41 |
|
$0.2302 / $0.3342 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
CD74HC147E
|
TME | IC: digital, 10 to 4 line,priority encoder, THT, DIP16, 2÷6VDC, HC Min Qty: 3 | 830 |
|
$0.2840 / $0.4350 | Buy Now |
|
Ameya Holding Limited | IC: digital, 10 to 4 line,priority encoder, THT, DIP16, HC, 2÷6VDC | 87142 |
|
RFQ | |
DISTI #
3119874
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6005 / $0.7180 | Buy Now |
DISTI #
3119874
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5948 / $0.6751 | Buy Now |
|
LCSC | 5.2mA 2V6V 5.2mA PDIP-16 Signal Switches / Encoders Decoders / Multiplexers ROHS | 11 |
|
$0.2956 / $0.5315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147E
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC147E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC147NB | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | NXP Semiconductors | CD74HC147E vs 74HC147NB |
8406401EA | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC147E vs 8406401EA |
CD74HC147EE4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125 | Texas Instruments | CD74HC147E vs CD74HC147EE4 |
933669310652 | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | NXP Semiconductors | CD74HC147E vs 933669310652 |
MM74HC147N | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | CD74HC147E vs MM74HC147N |
CD54HC147F3A | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-CDIP -55 to 125 | Texas Instruments | CD74HC147E vs CD54HC147F3A |
CD54HC147F | Encoder, HC/UH Series, 9-Bit, CMOS, CDIP16 | Harris Semiconductor | CD74HC147E vs CD54HC147F |
MC74HC147N | HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC147E vs MC74HC147N |
TC74HC147P | IC HC/UH SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC147E vs TC74HC147P |
GD54HC147 | Encoder, HC/UH Series, 9-Bit, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HC147E vs GD54HC147 |