| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC151M | Intersil Corporation | Check for Price | Multiplexer, 1-Func, 8 Line Input, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151M |
| CD74HC151M | General Electric Solid State | Check for Price | Multiplexer, 1-Func, 8 Line Input, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151M |
| CD74HC151MT | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151MT |
| CD74HC151M96 | RCA | Check for Price | Multiplexer, 1-Func, 8 Line Input, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151M96 |
| CD74HC151M96E4 | Texas Instruments | Check for Price | Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151M96E4 |
| CD74HC151MG4 | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151MG4 |
| CD74HC151M96 | Intersil Corporation | Check for Price | Multiplexer, 1-Func, 8 Line Input, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151M96 |
| CD74HC151MTG4 | Texas Instruments | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | CD74HC151ME4 vs CD74HC151MTG4 |
Part Details for CD74HC151ME4 by Texas Instruments
Results Overview of CD74HC151ME4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC151ME4 Information
CD74HC151ME4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC151ME4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16 | 6933 |
|
RFQ |
US Tariff Estimator: CD74HC151ME4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC151ME4 Part Data Attributes
|
|
CD74HC151ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC151ME4
Texas Instruments
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.004 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 51 Ns | |
| Propagation Delay (tpd) | 280 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC151ME4
This table gives cross-reference parts and alternative options found for CD74HC151ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC151ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.