| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC154F3A | Texas Instruments | $23.2154 | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP24 | CD74HC154ENE4 vs CD54HC154F3A |
| MM54HC154J | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, CMOS, CDIP24 | CD74HC154ENE4 vs MM54HC154J |
| CD74HC154E | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP24 | CD74HC154ENE4 vs CD74HC154E |
| MM54HC154J | National Semiconductor Corporation | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP24 | CD74HC154ENE4 vs MM54HC154J |
| 5962-8682201JA | Intersil Corporation | Check for Price | 4-LINE TO 16-LINE DECODER, HCT Series, Inverted Output, CMOS, CDIP24 | CD74HC154ENE4 vs 5962-8682201JA |
| 933671020652 | NXP Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS, PDIP24 | CD74HC154ENE4 vs 933671020652 |
| 5962-8682201JX | Intersil Corporation | Check for Price | HCT Series, Inverted Output, CMOS, CDIP24 | CD74HC154ENE4 vs 5962-8682201JX |
| CD74HC154EN | Texas Instruments | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP24 | CD74HC154ENE4 vs CD74HC154EN |
| CD54HC154F3A | Harris Semiconductor | Check for Price | HC/UH Series, Inverted Output, CMOS, CDIP24 | CD74HC154ENE4 vs CD54HC154F3A |
| 5962-8682201JX | Rochester Electronics LLC | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP24 | CD74HC154ENE4 vs 5962-8682201JX |
Part Details for CD74HC154ENE4 by Texas Instruments
Results Overview of CD74HC154ENE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC154ENE4 Information
CD74HC154ENE4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC154ENE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP24 | 4205 |
|
RFQ |
US Tariff Estimator: CD74HC154ENE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC154ENE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC154ENE4 Part Data Attributes
|
|
CD74HC154ENE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC154ENE4
Texas Instruments
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2 Enable Inputs | |
| Family | Hc/Uh | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e4 | |
| Length | 31.64 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 4-Line To 16-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Prop. Delay@Nom-Sup | 53 Ns | |
| Propagation Delay (tpd) | 265 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for CD74HC154ENE4
This table gives cross-reference parts and alternative options found for CD74HC154ENE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC154ENE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CD74HC154ENE4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CD74HC154ENE4 is 25 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its specified temperature range (-40°C to 125°C).
-
The recommended power-on sequence for the CD74HC154ENE4 is to apply power to the VCC pin before applying any input signals, and to ensure that the input signals are stable before applying the clock signal.
-
Unused inputs on the CD74HC154ENE4 should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure reliable operation.
-
The maximum current that can be sourced or sunk by the CD74HC154ENE4 is 25 mA per output pin, but it is recommended to limit the current to 10 mA or less to ensure reliable operation.