Logic
CD74HC166EE4
Texas Instruments
Description: HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16

Overview of CD74HC166EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC166EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC166EE4 by Texas Instruments

CD74HC166EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Logic IC Type
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
20000000 Hz
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
23 MHz
Want to compare parts?
  1. CD74HC166EE4
    Texas Instruments
    HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
    VS

Alternate Parts for CD74HC166EE4

This table gives cross-reference parts and alternative options found for CD74HC166EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC166EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC166N-10 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16 Texas Instruments CD74HC166EE4 vs SN74HC166N-10
HCS166DMSR HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 Intersil Corporation CD74HC166EE4 vs HCS166DMSR
SNJ54HC166J-00 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Texas Instruments CD74HC166EE4 vs SNJ54HC166J-00
MM54HC166N HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, DIP-16 Texas Instruments CD74HC166EE4 vs MM54HC166N
SN54HC166J Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 Texas Instruments CD74HC166EE4 vs SN54HC166J
CD54HC166F/3 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74HC166EE4 vs CD54HC166F/3
CD54HC166F/3 Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor CD74HC166EE4 vs CD54HC166F/3
M54HC166D1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC166EE4 vs M54HC166D1
M54HC166D HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC166EE4 vs M54HC166D
M54HC166F1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD74HC166EE4 vs M54HC166F1
Part Number Description Manufacturer Compare
74HC165DB,118 74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us SSOP1 16-Pin Nexperia CD74HC166EE4 vs 74HC165DB,118
SN54HC166J Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 Texas Instruments CD74HC166EE4 vs SN54HC166J
M54HC166D1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC166EE4 vs M54HC166D1
MM74HC165N Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation CD74HC166EE4 vs MM74HC165N
SN74HC164NSR 8-Bit Parallel-Out Serial Shift Registers 14-SO -40 to 125 Texas Instruments CD74HC166EE4 vs SN74HC164NSR
MC74HC164AFEL HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 onsemi CD74HC166EE4 vs MC74HC164AFEL
CD54HCT164F Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, CDIP14 Harris Semiconductor CD74HC166EE4 vs CD54HCT164F
74HCT165N HCT SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 NXP Semiconductors CD74HC166EE4 vs 74HCT165N
SN54HC165J Parallel-Load 8-Bit Shift Registers 16-CDIP -55 to 125 Texas Instruments CD74HC166EE4 vs SN54HC165J
M54HC165F1 HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD74HC166EE4 vs M54HC165F1

Related Parts for CD74HC166EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC166EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC166EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC166EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC166EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC166EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC166EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC166EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC166EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC166EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: