Part Details for CD74HC173M by Texas Instruments
Results Overview of CD74HC173M by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC173M Information
CD74HC173M by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC173M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33035-5-ND
|
DigiKey | IC FF D-TYPE 1-ELE 4-BIT 16-SOIC Min Qty: 1 Container: Tube |
405 Tube |
|
$0.5932 / $1.1100 | Buy Now |
|
DISTI #
85954404
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 1301 | Americas - 2160 |
|
$0.6960 / $1.1226 | Buy Now |
|
DISTI #
85954455
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 1001 | Americas - 880 |
|
$0.6960 / $1.1226 | Buy Now |
|
DISTI #
85954440
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 1501 | Americas - 760 |
|
$0.6960 / $1.1226 | Buy Now |
|
DISTI #
88039245
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube RoHS: Compliant Min Qty: 335 Package Multiple: 1 Date Code: 1101 | Americas - 560 |
|
$0.6960 / $1.1226 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube Min Qty: 1 | 960 |
|
$0.4983 / $1.7798 | Buy Now |
|
|
Bristol Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube | 933 |
|
RFQ | |
|
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 768 |
|
$0.7000 / $1.7500 | Buy Now |
|
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 768 |
|
$0.6170 / $2.3730 | Buy Now |
|
|
Quest Components | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | 746 |
|
$0.5000 / $1.2500 | Buy Now |
US Tariff Estimator: CD74HC173M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC173M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC173M Part Data Attributes
|
|
CD74HC173M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC173M
Texas Instruments
Bus Driver, HC/UH Series, 4-Func, 4-Bit, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 60 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm |
CD74HC173M Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the CD74HC173M is 25 MHz, but it can vary depending on the operating voltage and temperature. It's recommended to check the timing diagrams and switching characteristics in the datasheet to ensure proper operation.
-
The asynchronous clear input (CLR) is an active-low input that resets the counter to zero when it's low. To use it, connect CLR to a logic low signal when you want to reset the counter. Make sure to synchronize the CLR signal with the clock signal to avoid metastability issues.
-
Texas Instruments recommends using a power-on reset (POR) circuit to ensure that the counter is properly reset during power-up. A simple POR circuit can be implemented using a resistor, capacitor, and diode connected to the VCC pin. The datasheet provides a recommended POR circuit diagram.
-
Yes, the CD74HC173M can be used as a synchronous counter. To do so, connect the clock input (CLK) to a clock signal, and the counter will increment or decrement synchronously with the clock signal. Make sure to meet the setup and hold time requirements for the clock signal.
-
To cascade multiple CD74HC173M counters, connect the carry output (CO) of one counter to the clock input (CLK) of the next counter. This allows the counters to count in sequence, enabling the creation of larger counters or more complex counting circuits.