There are no models available for this part yet.
Overview of CD74HC175E by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC175E | Texas Instruments | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-PDIP -55 to 125 | |
CD74HC175EE4 | Texas Instruments | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-PDIP -55 to 125 |
CAD Models for CD74HC175E by Rochester Electronics LLC
Part Data Attributes for CD74HC175E by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T16
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
53 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
20 MHz
|
Alternate Parts for CD74HC175E
This table gives cross-reference parts and alternative options found for CD74HC175E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC175E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8408901EX | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HC175E vs 8408901EX |
8408901EA | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC175E vs 8408901EA |
M74HC175B1R | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC175E vs M74HC175B1R |
SN74HC175N | Quadruple D-Type Flip-Flops With Clear 16-PDIP -40 to 85 | Texas Instruments | CD74HC175E vs SN74HC175N |
CD54HC175F3A | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-CDIP -55 to 125 | Texas Instruments | CD74HC175E vs CD54HC175F3A |
MC74HC175AN | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | CD74HC175E vs MC74HC175AN |
CD74HC175E | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-PDIP -55 to 125 | Texas Instruments | CD74HC175E vs CD74HC175E |
HD74HC175P | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD74HC175E vs HD74HC175P |
CD74HC175EE4 | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-PDIP -55 to 125 | Texas Instruments | CD74HC175E vs CD74HC175EE4 |
JM38510/65308BEA | Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125 | Texas Instruments | CD74HC175E vs JM38510/65308BEA |