Part Details for CD74HC20E by Intersil Corporation
Overview of CD74HC20E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC20E | Texas Instruments | High-Speed CMOS Logic Dual 4-Input NAND Gates 14-PDIP -55 to 125 |
Part Details for CD74HC20E
CD74HC20E CAD Models
CD74HC20E Part Data Attributes
|
CD74HC20E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC20E
Intersil Corporation
NAND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for CD74HC20E
This table gives cross-reference parts and alternative options found for CD74HC20E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8403901CA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD74HC20E vs 5962-8403901CA |
SN54H20J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | CD74HC20E vs SN54H20J |
SN54AS20J | AS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | CD74HC20E vs SN54AS20J |
8403901CA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC20E vs 8403901CA |
CD54HC20F/3 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC20E vs CD54HC20F/3 |
SN74LS20NP1 | IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | CD74HC20E vs SN74LS20NP1 |
M38510/65003BCX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC20E vs M38510/65003BCX |
SN74LS20JP4 | NAND Gate | Rochester Electronics LLC | CD74HC20E vs SN74LS20JP4 |
SN74H20NP1 | NAND Gate | Rochester Electronics LLC | CD74HC20E vs SN74H20NP1 |
SN74LS20J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC20E vs SN74LS20J |