| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC237PWRE4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | CD74HC237PWG4 vs CD74HC237PWRE4 |
| HD74HC237T | Hitachi Ltd | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | CD74HC237PWG4 vs HD74HC237T |
| CD74HC237PWRG4 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16 | CD74HC237PWG4 vs CD74HC237PWRG4 |
Part Details for CD74HC237PWG4 by Texas Instruments
Results Overview of CD74HC237PWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC237PWG4 Information
CD74HC237PWG4 by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC237PWG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CD74HC237PWG4-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16-TSSOP Min Qty: 1620 Container: Tube |
0 Tube |
|
$0.2363 | Buy Now |
|
|
Vyrian | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | 9491 |
|
RFQ |
US Tariff Estimator: CD74HC237PWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74HC237PWG4 Part Data Attributes
|
|
CD74HC237PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC237PWG4
Texas Instruments
3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Address Latches; 3 Enable Inputs | |
| Family | Hc/Uh | |
| Input Conditioning | Latched | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 48 Ns | |
| Propagation Delay (tpd) | 240 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for CD74HC237PWG4
This table gives cross-reference parts and alternative options found for CD74HC237PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC237PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.