Logic
CD74HC251M96G4
Texas Instruments
Description: HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of CD74HC251M96G4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for CD74HC251M96G4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC251M96G4 by Texas Instruments

CD74HC251M96G4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
8
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
370 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC251M96G4
    Texas Instruments
    HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for CD74HC251M96G4

This table gives cross-reference parts and alternative options found for CD74HC251M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC251M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC251MTG4 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC251M96G4 vs CD74HC251MTG4
CD74HC251M96 High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD74HC251M96G4 vs CD74HC251M96
CD74HC251MT High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD74HC251M96G4 vs CD74HC251MT
CD74HC251M96 MULTIPLEXER Intersil Corporation CD74HC251M96G4 vs CD74HC251M96
CD74HC251ME4 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC251M96G4 vs CD74HC251ME4
Part Number Description Manufacturer Compare
74HC251NB IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer NXP Semiconductors CD74HC251M96G4 vs 74HC251NB
SNJ54HC251J Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments CD74HC251M96G4 vs SNJ54HC251J
SN74HC251PWTG4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD74HC251M96G4 vs SN74HC251PWTG4
SN74HC251PWTE4 Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD74HC251M96G4 vs SN74HC251PWTE4
SN74HC251N-10 HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 Texas Instruments CD74HC251M96G4 vs SN74HC251N-10
CD54HC251F Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Harris Semiconductor CD74HC251M96G4 vs CD54HC251F
GD54HC251J Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, Goldstar Electron Co Ltd CD74HC251M96G4 vs GD54HC251J
CD74HC251M96 High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125 Texas Instruments CD74HC251M96G4 vs CD74HC251M96
SN74HC251DBR Data Selectors/Multiplexers With 3-State Outputs 16-SSOP -40 to 85 Texas Instruments CD74HC251M96G4 vs SN74HC251DBR
M54HC251F1R HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 STMicroelectronics CD74HC251M96G4 vs M54HC251F1R

Related Parts for CD74HC251M96G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC251M96G4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC251M96G4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC251M96G4 would you like to use for your alert(s)?
  • Please alert me when CD74HC251M96G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC251M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC251M96G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC251M96G4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC251M96G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC251M96G4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: