-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 3-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8664
|
Newark | Logic, 3-In Nor Gate Trpl Hs, 14Soic, Logic Family/Base Number:74Hc27, Logic Type:Nor, Output Current:5.2Ma, No. Of Inputs:3, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC27M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1800 / $1.6300 | Buy Now |
DISTI #
296-33064-5-ND
|
DigiKey | IC GATE NOR 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
452 In Stock |
|
$0.7297 / $1.1200 | Buy Now |
|
Bristol Electronics | 205 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NOR, HC-CMOS, 14 Pin, Plastic, SOP | 20 |
|
$0.3000 / $0.3600 | Buy Now |
|
Rochester Electronics | CD74HC27 High Speed CMOS Logic Triple 3-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 22392 |
|
$0.4165 / $0.4900 | Buy Now |
DISTI #
3120199
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2573 / $1.3164 | Buy Now |
DISTI #
3120199
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2450 / $2.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC27M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC27M
Texas Instruments
3-ch, 3-input, 2-V to 6-V NOR gates 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC27M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC27M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC27MTG4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC27M vs CD74HC27MTG4 |
935188790118 | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | CD74HC27M vs 935188790118 |
TC74HC27AFN(TP1) | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HC27M vs TC74HC27AFN(TP1) |
MC74HC27DD | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HC27M vs MC74HC27DD |
74HC27D,652 | 74HC(T)27 - Triple 3-input NOR gate SOIC 14-Pin | NXP Semiconductors | CD74HC27M vs 74HC27D,652 |
MC74HC27ADR2 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC27M vs MC74HC27ADR2 |
MC74HC27DR2 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC27M vs MC74HC27DR2 |
SN74HC27DE4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC27M vs SN74HC27DE4 |
MC74HC27D | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC27M vs MC74HC27D |
74HC27DB | IC HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | CD74HC27M vs 74HC27DB |