Part Details for MC74HC27ADR2 by Motorola Mobility LLC
Overview of MC74HC27ADR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MC74HC27ADR2
MC74HC27ADR2 CAD Models
MC74HC27ADR2 Part Data Attributes:
|
MC74HC27ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC27ADR2
Motorola Mobility LLC
HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC27ADR2
This table gives cross-reference parts and alternative options found for MC74HC27ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC27ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC27DR2 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC27ADR2 vs MC74HC27DR2 |
HD74HC27RP | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC27ADR2 vs HD74HC27RP |
SN74HC27DG4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC27ADR2 vs SN74HC27DG4 |
74HC27D-T | NOR Gate | Nexperia | MC74HC27ADR2 vs 74HC27D-T |
CD74HC27ME4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC27ADR2 vs CD74HC27ME4 |
HD74HC27RP-EL | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC27ADR2 vs HD74HC27RP-EL |
CD74HC27M96E4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC27ADR2 vs CD74HC27M96E4 |
CD74HC27MTE4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HC27ADR2 vs CD74HC27MTE4 |
MM74HC27MX | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC27ADR2 vs MM74HC27MX |
DV74HC27D | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HC27ADR2 vs DV74HC27D |