-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3711
|
Newark | Ic, Logic, 8-In Nand Gate, 14Dip, Logic Family/Base Number:74Hc30, Logic Type:Nand, Output Current:5.2Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC30E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.6140 / $0.8780 | Buy Now |
DISTI #
296-9196-5-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2060 In Stock |
|
$0.2795 / $0.7800 | Buy Now |
DISTI #
595-CD74HC30E
|
Mouser Electronics | Logic Gates 8-Input RoHS: Compliant | 841 |
|
$0.2680 / $0.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 23 |
|
$0.5625 | Buy Now |
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 10 |
|
$0.4768 / $0.5721 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 18 |
|
$0.6000 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, 8-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP | 120 |
|
$0.4768 / $0.9535 | Buy Now |
|
Rochester Electronics | CD74HC30 High Speed CMOS Logic 8-Input NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 12444 |
|
$0.2541 / $0.2990 | Buy Now |
DISTI #
CD74HC30E
|
TME | IC: digital, NAND, Ch: 1, IN: 8, THT, DIP14, 2÷6VDC, HC Min Qty: 3 | 1557 |
|
$0.2660 / $0.4270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC30E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC30E
Texas Instruments
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC30E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC30E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC30J | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HC30E vs GD54HC30J |
MM74HC30J | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | CD74HC30E vs MM74HC30J |
M74HC30F1 | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC30E vs M74HC30F1 |
MM54HC30J/883 | IC HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | CD74HC30E vs MM54HC30J/883 |
MC54HC30JD | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC30E vs MC54HC30JD |
M54HC30D | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HC30E vs M54HC30D |
8404001CA | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC30E vs 8404001CA |
74HC30N | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | NXP Semiconductors | CD74HC30E vs 74HC30N |
CD74HC30E96 | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14 | Texas Instruments | CD74HC30E vs CD74HC30E96 |
CD74HC30E | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDIP14 | Rochester Electronics LLC | CD74HC30E vs CD74HC30E |